StarTech.com USB31AC50CM USB-A to USB-C Cable - M/M - 0.5 m - USB 3.1 (10Gbps)

MPN
USB31AC50CM
Brand
StarTech.com
UPC-12
065030867016
Order Code
70-6490
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £7.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 60 in stock

This USB to USB-C™ cable lets you connect your USB 3.1, USB Type-C™ devices such as a portable drive, or mobile device to the USB Type-A port on your computer, or charger.

Charge and sync your USB-C mobile devices while you’re on the road
This 0.5-meter cable is great for close-range connections to charge and sync your mobile devices with your laptop. You can move large files or transfer movies can be done in seconds, at twice the speed of USB 3.0 and 20x faster than USB 2.0.

You can also use the cable to charge your devices from a USB-A wall charger, car charger or power bank -- perfect for people on the move, for providing simple, tidy connections.

Connect your USB 3.1 peripherals
The short cable lets you set up in small offsite workspaces, or in a coffee shop or hotel room. It lets you connect a USB 3.1 peripheral device, such as your external hard drive to your laptop, without excess cable getting in your way.

With a bandwidth of 10Gbps, this USB 3.1 Gen 2 cable lets you sync your USB Type-C devices in no time at all. You can spend less time transferring and backing up your data and more time focusing on your projects and presentations.

The USB31AC50CM from StarTech.com comes with a 2-year warranty for guaranteed reliability.

Reviews

Be the first to submit a review

Trustpilot