StarTech.com USB315C5C6 StarTech.com 6ft (1.8m) USB-C Cable, USB 5Gbps,

MPN
USB315C5C6
Brand
StarTech.com
EAN-13
065030879941
Order Code
71-9382
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £23.04 £22.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 168 availableBack-order availability date - 12/11/2026

Power your USB Type-C devices over longer distances

With up to 5A (1W) of power output, you can use this USB-C™ to USB-C cable to power and charge a USB-C laptop, such as your Apple MacBook Pro, MacBook or Google Pixelbook™; using a USB-C wall charger, car charger or power bank. Or, you can power your laptop from a USB-C docking station. You can also power your USB-C hard drive from the USB-C port on your laptop.

Fast-charge your mobile devices

The 5A of Power Delivery lets you charge your mobile devices faster than with a regular USB-C 3. cable, which is perfect for people on the move. Decrease your charge times and make sure your mobile devices are ready, whenever you need them while you're on the road.

Deliver full 4K video

The cable supports full 4K 6Hz video and DisplayPort 1.2 and is compatible with existing DisplayPort displays. It's ideal for connecting your docking station or laptop to a monitor with astonishing resolution, contrast, and color depth for amazing detail.

Provide superior connections with USB-IF certified cables

The USB Type-C cable has undergone rigorous compliance testing and is certified by USB-IF (USB Implementers Forum) to meet all USB 3.2 Gen 1 specifications. This includes all environmental, electrical and mechanical standards, which ensures a reliable and high-quality cable for all of your USB-C devices.

This product works with devices capable of running the latest version of Chrome OS and has been certified to meet Google's compatibility standards. Google is not responsible for the operation of this product or its compliance with safety requirements. Chromebook and the Works With Chromebook badge are trademarks of Google LLC.

The StarTech.com Advantage

  • USB C to USB C cable for powering your USB Type-C devices - Provides up to 5 amps of power output for fast charging your mobile devices or powering your USB-C laptop / Power your USBC laptop from a USB Type-C wall charger / car charger / power bank
  • Charge a USB Type-C laptop from a docking station / Sync USB-C mobile devices with your USB-C computer / Power your USB-C hard drive from a laptop
  • USB 3. USB-IF Certified / 5Gbps / Thunderbolt 3 port compatible / Guaranteed reliability with a 2-year warranty
  • 1.8 m USB Type C Cable / 6ft USB C Charging Cable / 6 ft USB C Cable / 6 USB 3.1 Cable (Gen 1)
  • This product is tested and certified as Works With Chromebook, which means it meets Googles compatibility standards and works seamlessly with your Chromebook.

Reviews

Be the first to submit a review

Trustpilot