StarTech.com USB2VGAE3 StarTech.com USB 3.0 to VGA Adapter, USB to VGA

MPN
USB2VGAE3
Brand
StarTech.com
EAN-13
065030844178
Order Code
73-2694
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

USB 2. External Video & Graphics Card | Multi-Monitor | USB-Powered | Supports Windows

The USB2VGAE3 USB VGA Multi-Monitor External Video Adapter lets you add a high-resolution (192x12) external VGA output to your desktop or laptop computer, using an available USB 2. port.

A cost-effective solution for systems that lack the outputs required for a multi-monitor setup, this high-performance USB to VGA adapter can be used to mirror your primary display and show the same image on both screens, or extend your desktop to double your workspace.

This small form factor USB video adapter can be used with up to 4 additional (5 total) USB2VGAE3 USB video adapters, creating multiple VGA connections to add displays quickly and easily - all without having to open the computer case to add extra video cards.

Application Diagram

Backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • COMPATIBILITY: This adapter is only compatible with Windows and does not support macOS, ChromeOS or Linux
  • Works with all Windows X86/X64/ARM platforms: Intel, AMD, and Snapdragon X Copilot+ PC
  • Administrator rights are required to install the drivers
  • EXTERNAL VIDEO ADAPTER: USB to VGA adapter lets you lets you connect your laptop or desktop computer to a VGA monitor using a single USB Type-A port
  • 19in (5cm) cable length
  • TAA Compliant
  • 192x12 DISPLAY: With display resolution up to 192x12, you dont have to worry about sacrificing quality when you use this USB 2. External Video & Graphics Card
  • USB POWERED: Drawing power from the USB port of your Windows laptop, this USB display adapter doesnt require any additional cords or plugs
  • SCALABLE SOLUTION: With the ability to connect up to five adapters to one source, the external graphics adapter offers flexible setup options for future expansion

Reviews

Be the first to submit a review

Trustpilot