StarTech.com USB2TYPEM2M StarTech.com 2m USB to Type M Barrel Cable - USB

MPN
USB2TYPEM2M
Brand
StarTech.com
EAN-13
065030848374
Order Code
71-5692
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 15/11/2026

Power your 5V DC devices from your computer through a USB port

Tired of having to carry around a separate wall adapter in order to power or charge your 5V devices, such as certain external hard drives, streaming media players, and Bluetooth® speakers?

This 2m USB power cable makes it easier to power 5V DC devices that have a Type M (OD: 5.5mm, ID:2.1mm) barrel power connector. You can power or charge the devices through an available USB port on your laptop or desktop computer.

Expertly designed and constructed of high-quality materials, the StarTech.com USB2TYPEM2M power cable is backed by our lifetime warranty.

The StarTech.com Advantage

  • DURABLE: 6.6ft (2.m) USB-A to Type-M coaxial power barrel connector (fully molded) with durable PVC jacket for high strength and reliability
  • Flexible PVC strain relief prevents fraying/damage due to repetitive bending or rough usage
  • APPLICATIONS: Convert any USB type-A port into a 5V DC M-barrel power source with a cable length of 2m
  • Rated for up to 2.4A of current
  • Actual supplied current depends on USB source
  • SPECS: Length: 6.6ft (2.m)
  • Black
  • USB Type-A
  • Type-M barrel (5.5mm outer diameter, 2.1mm inner diameter)
  • Center-tip positive
  • Rated for 5V DC at up to 2.4A
  • COMPATIBILITY: Ensure the device you wish to power requires 5V DC, 2.4A or less, a type-M barrel (5.5mm OD, 2.1mm ID, center-tip positive), and your USB power source or USB port supplies sufficient current (equal to or more than device requires)
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this USB to 5.5MM power cable is backed for life, including free lifetime 24/5 multi-lingual technical assistance

Reviews

Be the first to submit a review

Trustpilot