StarTech.com USB2HABMY6 6 ft USB Y Cable for External Hard Drive - USB A to min

MPN
USB2HABMY6
Brand
StarTech.com
UPC-12
065030839174
Order Code
70-0823
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 140 in stock

Connect and power your external mini-USB equipped hard drive through two standard USB ports on your computer

The USB2HABMY6 6ft USB-A to Mini-B Y cable features two USB-A male connectors and a single USB Mini-B male connector - an ideal solution for providing additional power to your mini-USB external hard drive by connecting to two USB-A ports on your computer or laptop.

Especially valuable in situations where a single USB 2.0 port may not offer sufficient power to external hard drives, the USB2HABMY6 can be connected to two ports on one PC to increase the power output to power the external device.

This 6 ft cable is backed by StarTech.com’s lifetime warranty for guaranteed dependability.

The StarTech.com Advantage

- No external power adapter required - power your external mini-USB hard drives through two USB ports on your laptop or computer
- Guaranteed reliability
Type Cable
Capacity N/A
Drive Interface USB

Reviews

Be the first to submit a review

Trustpilot