StarTech.com USB2CC3M USB-C to USB-C Cable - M/M - 3 m (10 ft.) - USB 2.0

MPN
USB2CC3M
Brand
StarTech.com
UPC-12
065030865647
Order Code
70-1807
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 37 in stock

This USB-C™ to USB-C cable makes it easy to charge and sync USB Type-C™ devices, such as the Samsung Galaxy S8, S8+, Nexus™ 6P, and 5X phones, using the USB-C port on your computer.

The cable is also compatible with Thunderbolt™ 3 ports, which means you can charge and sync your USB-C mobile devices using your Thunderbolt 3 laptop.

Charge and sync your mobile devices over longer distances
The 3-meter cable gives you the extra length you need to overcome distance restrictions and stay connected. You can charge and sync your USB-C mobile device, in almost any environment. Even while you’re taking notes in a boardroom, catching up on emails in your hotel room, or reading in a coffee shop, your mobile device will reach your computer or wall charger more comfortably.

Power your laptop
With up to 3A of power output, you can use this USB Type-C cable to power a USB-C laptop, such as your Apple MacBook or Chromebook Pixel™. Simply connect the cable to your USB-C laptop and to a USB-C wall charger.

Keep the cable as a spare while you’re traveling
Replace the USB-C cable that came with your device, or keep one as a spare while you’re traveling, so that all of your devices will be ready to use whenever you need them while you’re on the road.

The USB2CC3M from StarTech.com is backed by a lifetime warranty for guaranteed reliability.
Type USB C to USB C

Reviews

Be the first to submit a review

Trustpilot