StarTech.com USB2CC2MNC 2m (6ft) USB C Charging Cable, USB-C Cable, USB 2.0 Typ

MPN
USB2CC2MNC
Brand
StarTech.com
UPC-12
065030907194
Order Code
70-4525
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 445 in stock

Connect a USB Type-C device to a USB-C wall charger or host computer

Seamlessly charge a USB Type-C mobile device or transfer files to a USB-C host computer with this high-quality USB-C cable. The USB-C charger cord facilitates up to 60W Power Delivery and 3A output for fast charging. It supports USB 2.0 (480Mbps) transfer rates and is suitable for general use.

Quality Construction

Designed for frequent charging, the USB-C Charger Cable features a rugged TPE outer jacket for increased wear resistance. Its flexible strain relief and nickel-plated connectors are designed to withstand over 10,000 insertion cycles, enhancing its durability and longevity.

Charge Mobile Devices On The Go

The 2m (6.6ft) USB Type-C cable is the ideal length for desk workstations or for use in locations where extra length is desired.

Charge a USB-C device with a USB-C wall charger, car charger, or power bank. It is a convenient length for commuters working from mobile setups or to reduce clutter when syncing with a USB-C laptop.

Power a Laptop

With up to 3A of output, the USB-C Charger Cord supports up to 60W of Power Delivery to charge a USB-C laptop, or fast charge a tablet or smartphone. To use, connect the cable from a USB-C laptop to a USB-C wall charger.

The StarTech.com Advantage

  • USB TYPE-C CHARGING CABLE: High quality USB-C to C cable delivers 3A output for fast charging portable USB-C devices
  • Connects to a USB-C wall charger or power bank
  • USB Power Delivery charges USB-C laptops and tablets up to 60W
  • QUALITY CONSTRUCTION: Nickel-plated connectors rated beyond 10,000 insertion cycles
  • Robust strain reliefs with 8mm bend radius
  • Durable TPE outer jacket is non-toxic, halogen-free and RoHS compliant
  • Aluminum braided shield for enhanced EMI protection
  • APPLICATIONS: Compatible with USB-C Power Delivery-enabled devices
  • Ideal for fast charging small peripherals
  • Supports USB 2.0 for general use, including file transfer and device synchronization when connected to a USB-C host computer or external storage
  • PERFORMANCE: 60W/3A Power Delivery
  • USB 2.0 Type-C™ (480Mbps)
  • Length: 6.6ft (2m)
  • Color: Black
  • O.D.: 0.15in (3.8mm)
  • Jacket: TPE w/Aluminum Branded Shield
  • NOTE: USB-C video (DP Alt Mode) is not supported
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this USB-C charging cable is backed for 2 years, including free lifetime 24/5 multi-lingual technical assistance
  • This USB Type-C cable is available in 1m length (USB2CC1MNC)
Colour Black
Type USB C to USB C

Reviews

Be the first to submit a review

Trustpilot