StarTech.com USB2CC2M USB-C Cable - M/M - 2 m (6 ft.) - USB 2.0 - USB-IF Certif

MPN
USB2CC2M
Brand
StarTech.com
UPC-12
065030865852
Order Code
70-1680
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 33 in stock

Charge your USB 2.0 USB-C devices, over longer distances

This USB-C™ to USB-C cable makes it easy to charge and sync USB Type-C™ devices, such as the Samsung Galaxy S8, S8+, Nexus™ 6P, and 5X phones, using the USB-C port on your computer.

The cable is also compatible with Thunderbolt™ 3 ports, which means you can charge and sync your USB-C mobile devices using your Thunderbolt 3 laptop.

Charge and sync your mobile devices over longer distances

The 2-meter cable gives you the extra length you need to overcome distance restrictions and stay connected. You can charge and sync your USB-C mobile device, in almost any environment. Even while you’re taking notes in a boardroom, catching up on emails in your hotel room, or reading in a coffee shop, your mobile device will reach your computer or wall charger more comfortably.

Power your laptop

With up to 3A of power output, you can use this USB Type-C cable to power a USB-C laptop, such as your Apple MacBook or Chromebook Pixel™. Simply connect the cable to your USB-C laptop and to a USB-C wall charger.

Keep the cable as a spare while you’re traveling

Replace the USB-C cable that came with your device, or keep one as a spare while you’re traveling, so that all of your devices will be ready to use whenever you need them while you’re on the road.

Provide superior connections with USB-IF certified cables

The cable has undergone rigorous compliance testing and is certified by USB-IF (USB Implementers Forum) to meet all USB 2.0 specifications. This includes all environmental, electrical and mechanical standards, ensuring a reliable, high-quality cable for all of your USB-C devices.

The USB2CC2M from StarTech.com is backed by a lifetime warranty for guaranteed reliability.

The StarTech.com Advantage

Type USB C to USB C

Reviews

Be the first to submit a review

Trustpilot