StarTech.com USB2C5C2MW USB-C to USB-C Cable w/ 5A PD - M/M - White - 2 m (6 ft

MPN
USB2C5C2MW
Brand
StarTech.com
UPC-12
065030879736
Order Code
70-6753
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 285 in stock

Power your USB Type-C devices

With up to 5A (100W) of power output, you can use this USB-C™ to USB-C cable to power and charge a USB-C laptop, such as your Apple MacBook Pro, MacBook or Chromebook Pixel™; using a USB-C wall charger, car charger or power bank.

Fast-charge your mobile devices

The 5A of Power Delivery lets you charge your mobile devices faster than with a regular USB-C 2.0 cable, which is perfect for people on the move. Decrease your charge times and make sure your mobile devices are ready, whenever you need them while you're on the road.

Provide superior connections with USB-IF certified cables

The USB Type-C cable has undergone rigorous compliance testing and is certified by USB-IF (USB Implementers Forum) to meet all USB 2.0 specifications. This includes all environmental, electrical and mechanical standards, which ensures a reliable and high-quality cable for all of your USB-C devices.

The USB2C5C2MW from StarTech.com is backed by a 2-year warranty for guaranteed reliability.

The StarTech.com Advantage

Reviews

Be the first to submit a review

Trustpilot