StarTech.com ICUSB2321F USB To RS232 DB9 Serial Adapter Cable |
19-9794
|
|
Despatched within 3 working days - 111 in stock
|
1+ £36.32
Price per unit Ex VAT
|
0.2m |
DB-9 |
Black |
RS232 |
Serial RS-232 |
115.2 Kbit/s |
CE, FCC |
|
FTDI - FT232RL |
RoHS |
|
|
Male |
|
Male |
|
|
|
7, 8 |
45mm |
StarTech.com ICUSB2321FIS USB To RS232 DB9 Serial Adapter Cable With Isolation |
19-9795
|
|
Despatched within 3 working days - 4 in stock
|
1+ £137.78
Price per unit Ex VAT
|
2.5m |
DB-9 |
Black |
RS232 |
Serial RS-232 |
921.6 Kbit/s |
CE, FCC, Microsoft WHQL |
|
FTDI - FT232RL |
CE, RoHS |
|
|
Male |
|
Male |
|
|
|
7, 8 |
2400mm |
StarTech.com ICUSB2321X Professional USB To RS-232 Serial Adapter |
19-9796
|
|
Despatched within 3 working days - 18 in stock
|
1+ £43.64
Price per unit Ex VAT
|
0.42m |
DB-9 |
Black |
USB 2.0 A |
Serial RS-232 |
230.4 Kbit/s |
CE, FCC |
|
Texas Instruments - TIUSB3410 |
RoHS |
|
|
Male |
- Windows XP, Vista, 7, 8\n- Windows Server 2003, 2008 R2, 2012, 2016 |
Male |
|
|
|
|
420mm |
StarTech.com ICUSB2322F USB To 2 Port RS232 DB9 Serial Adapter Cable |
19-9797
|
|
Despatched within 3 working days - 65 in stock
|
1+ £67.16
Price per unit Ex VAT
|
2.1m |
USB 2.0 A |
Black |
RS232 |
Serial RS-232 x 2 |
921.6 Kbit/s |
|
480 MB/s |
FTDI - FT2232D |
CE, RoHS |
Straight |
|
Male |
|
Male |
Straight |
|
84733080 |
7, 8 |
|
StarTech.com ICUSB232DB25 USB To RS232 DB9/DB25 Serial Adapter Cable - M/M |
19-9802
|
|
Despatched within 3 working days - 30 in stock
|
1+ £19.32
Price per unit Ex VAT
|
0.9m |
USB Type-A |
Black |
RS232 |
Serial RS-232 |
|
|
|
|
CE, RoHS |
|
|
Male |
|
Male |
|
|
84733080 |
|
|
StarTech.com ICUSB232FTN USB To Null Modem Serial DCE Adapter Cable - FTDI |
19-9803
|
|
Despatched within 3 working days - 77 in stock
|
1+ £38.03
Price per unit Ex VAT
|
1.7m |
USB Type-A |
Black |
DB-9 |
DB9 |
921.6 Kbit/s |
|
|
FTDI - FT232RL |
CE, RoHS |
Straight |
|
Male |
|
Female |
Straight |
|
84733080 |
7, 8 |
|
StarTech.com ICUSB232PRO USB To RS-232 Adapter With COM Retention |
19-9805
|
|
Despatched within 3 working days - 18 in stock
|
1+ £31.75
Price per unit Ex VAT
|
0.3m |
|
Black |
|
Serial RS-232 |
|
CE, FCC |
|
|
RoHS |
|
Mac OS X 13.0 Ventura |
|
|
|
|
|
84733020 |
|
|
StarTech.com ICUSB232SM3 3ft USB To RS232 DB9 Serial Adapter Cable - M/M |
19-9806
|
|
Despatched within 3 working days - 69 in stock
|
1+ £29.38
Price per unit Ex VAT
|
0.9m |
DB-9 |
Turquoise |
RS232 |
Serial RS-232 |
921.6 Kbit/s |
CE, FCC |
|
Prolific - PL2303HXD |
RoHS |
|
|
Male |
Windows 98SE/ ME/ 2000/ XP(32/64bit)/ Vista(32/64bit)/ 7(32/64bit)/ Server 2008 R2, MAC X, Linux |
Male |
|
|
|
|
914mm |
StarTech.com ICUSB232V2 1 Port USB To RS232 DB9 Serial Adapter Cable - M/M |
19-9807
|
|
Despatched within 3 working days - 195 in stock
|
1+ £21.24
Price per unit Ex VAT
|
0.43m |
USB 2.0 Type-A |
Blue |
RS232 |
Serial RS-232 |
|
CE, FCC, REACH, RoHS |
|
|
|
|
Mac OS X 13.0 Ventura |
Male |
|
Male |
|
|
84733080 |
|
|
StarTech.com ICUSB422 USB To RS422/485 Adapter Cable |
19-9808
|
|
Despatched within 3 working days - 10 in stock
|
1+ £74.94
Price per unit Ex VAT
|
1.8m |
USB4 |
Black |
USB-A FM |
Serial RS-422 / 485 |
|
|
|
|
|
Straight |
|
Male |
|
Female |
Straight |
41.5 x 1778 x 22.1 mm |
|
|
|