StarTech.com ICUSB2321X Professional USB To RS-232 Serial Adapter

MPN
ICUSB2321X
Brand
StarTech.com
EAN-13
0065030827270
Order Code
19-9796
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £43.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 18 in stock

The ICUSB2321X Professional grade USB Serial Adaptor cable from StarTech.com converts a USB 2.0 port into an RS232 serial port allowing you to connect to, monitor and control serial devices.

A durable, single cable design makes this the perfect solution for mobile technicians who require serial connectivity. Once connected, the USB to serial adaptor retains assigned serial COM port values, allowing the same values to be automatically reassigned to the port provided by the adaptor in the event it is disconnected, then reconnected to the host computer.

This innovative adaptor offers a professional grade solution for connecting legacy or industrial RS232 serial devices to more modern computers, or computers with unused USB ports. It is perfect for connecting serial modems, barcode scanners or any device with serial sync through USB, eliminating the expense of upgrading the serial peripheral for USB compatibility.

It is backed by a 2-year warranty and free lifetime technical support.


  • Bus type: USB 2.0
  • Cable length: 300mm
  • Colour: Black
  • Connector type(s): DB-9 (9 pin, D-Sub) male, USB A (4 pin) male
  • Enclosure type: Plastic
  • Interface: Serial
  • Max baud rate: 230.4 kbps
  • OS compatibility: Windows® 8 (32/64bit), 7, Vista, XP
  • Ports: 1
  • System and cable requirements: One available USB 1.1 (or above) port
  • Manufacturer's part: ICUSB2321X
Cable Length 0.42m
Connector 1 DB-9
Connector 2 USB 2.0 A
Colour Black
Type Serial RS-232
Baud rate 230.4 Kbit/s
Certification CE, FCC
Chipset Texas Instruments - TIUSB3410
Compatible operating systems - Windows XP, Vista, 7, 8\n- Windows Server 2003, 2008 R2, 2012, 2016
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
Depth 420mm
Drivers included Yes
FIFO (First In, First Out) 32 B
Height 13mm
Housing Material Plastic
Manual Yes
Operating temperature (T-T) -10 - 80°C
Package depth 144mm
Package height 32mm
Package weight 99g
Package width 174mm
Product colour Black
Quantity per pack 1 pc(s)
Relative humidity 5 - 85%
Storage temperature (T-T) -20 - 100°C
Weight 30g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot