StarTech.com ICUSB232SM3 3ft USB To RS232 DB9 Serial Adapter Cable - M/M

MPN
ICUSB232SM3
Brand
StarTech.com
EAN-13
0065030842440
Order Code
19-9806
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £29.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 69 in stock

This ICUSB232SM3 3ft USB to Serial Adaptor Cable from StarTech.com lets you connect DB9 RS232 serial devices to your laptop or desktop computer through an available USB port, as though the computer offered an onboard DB9M connector.

Unlike typical USB to serial converter cables where the conversion takes place at the DB9 end, the ICUSB232SM3 features a converter chip on the USB end. Converting at the USB source overcomes the 15ft technical limit of USB cables, allowing for a much greater serial DB-9 extension cable.

Simple to install and use, this USB to Serial adaptor is a cost-effective solution that bridges the compatibility gap between modern computers and legacy serial peripherals. It is backed by a lifetime warranty and free lifetime technical support.


  • Bus type: USB 2.0
  • Cable length: 900mm
  • Connector type(s): DB-9 (9 pin, D-Sub) male, USB A (4 pin) male
  • Enclosure type: Plastic
  • Interface: Serial
  • Max baud rate: 921.6 kbps
  • OS compatibility: Windows® 10, 8 / 8.1, 7, Vista, XP, 2000, ME, 98SE, CE 4.2, 5.2
  • Ports: 1
  • Manufacturer's part: ICUSB232SM3
Cable Length 0.9m
Connector 1 DB-9
Connector 2 RS232
Colour Turquoise
Type Serial RS-232
Baud rate 921.6 Kbit/s
Certification CE, FCC
Chipset Prolific - PL2303HXD
Compatible operating systems Windows 98SE/ ME/ 2000/ XP(32/64bit)/ Vista(32/64bit)/ 7(32/64bit)/ Server 2008 R2, MAC X, Linux
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
Depth 914mm
FIFO (First In, First Out) 192 B
Height 15mm
Housing Material Plastic
Master (outer) case height 290mm
Master (outer) case length 570mm
Master (outer) case width 360mm
Operating temperature (T-T) 0 - 60°C
Package depth 220mm
Package height 15mm
Package weight 70g
Package width 200mm
Product colour Blue, Transparent
Products per master (outer) case 100 pc(s)
Quantity per pack 1 pc(s)
Relative humidity 0 - 65%
Storage temperature (T-T) -20 - 80°C
Weight 56g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot