StarTech.com ICUSB232FTN USB To Null Modem Serial DCE Adapter Cable - FTDI

MPN
ICUSB232FTN
Brand
StarTech.com
EAN-13
0065030846837
Order Code
19-9803
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £38.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 77 in stock

The StarTech.com ICUSB232FTN FTDI USB to Null Modem Serial Adaptor Cable (1-Port) converts an available USB 1.1 or 2.0 port into an RS232 Null Modem serial DB9 port, solving DCE/DTE conflicts directly, without requiring additional cross-wired serial cables or adaptors.

This compact adaptor features COM retention, allowing the same COM port value to automatically be reassigned to the port if the cable is disconnected and reconnected to the host computer, or if the system is rebooted. The integrated FTDI chipset supports additional customisation, advanced features, and compatibility not necessarily offered by other solutions.

The USB to Null Modem adaptor is compatible with a broad list of operating systems including Windows®, Windows CE, Mac OS and Linux, making it easier to integrate into mixed environments. It is backed by a 2-year warranty and free lifetime technical support.


  • Bus type: USB 2.0
  • Cable length: 1m
  • Colour: Black
  • Connector type(s): DB-9 (9 pin, D-Sub) female, USB A (4 pin) male
  • Enclosure type: Plastic
  • Interface: Serial
  • Max baud rate: 921.6 kbps
  • OS compatibility: Windows® 10, 8 / 8.1, 7, Vista, XP, 2000, 98SE, XP embedded, CE (4.2+)
  • Ports: 1
  • USB-powered
  • System and cable requirements: One available USB 1.1 (or better) port
  • Product dimensions: 179 x 33.5 x 16.5mm
  • Manufacturer's part: ICUSB232FTN
Cable Length 1.7m
Connector 1 USB Type-A
Connector 2 DB-9
Colour Black
Type DB9
Baud rate 921.6 Kbit/s
Chipset FTDI - FT232RL
Compliance certificates CE, RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Data bits 7, 8
Drivers included Yes
FIFO (First In, First Out) 256 B
Harmonized System (HS) code 84733080
Linux operating systems supported Yes
Manual Yes
Master (outer) case height 335mm
Master (outer) case length 525mm
Master (outer) case width 450mm
Mean time between failures (MTBF) 541728 h
Operating relative humidity (H-H) 5 - 95%
Operating temperature (T-T) 0 - 55°C
Package depth 146mm
Package height 39mm
Package weight 205g
Package width 208mm
Parity bit Even, Mark, No, Odd, Space
Product colour Black
Products per master (outer) case 50 pc(s)
Quantity per pack 1 pc(s)
Stop bits 1, 2
Storage temperature (T-T) -20 - 85°C
Weight 88g

Reviews

Be the first to submit a review

Trustpilot