StarTech.com USB 3.0 to SATA Hard Drive Docking Stations

These USB 3.0 to SATA hard drive docking stations from StarTech.com are backed by a 2-year warranty and free lifetime technical support.

Description Image Product Buy Pricing (Ex VAT) AC input voltage Built-in fan Certification Chipset Compliance certificates Depth Drive Interface Fan diameter Height Included power plug types Input Current Linux operating systems supported Master (outer) case height Master (outer) case length Master (outer) case width On/off switch Material Number of storage drives supported Maximum storage capacity Mean time between failures (MTBF)
StarTech.com SDOCK2U33 USB 3.0 To Dual 2.5/3.5in SATA Hard Drive Docking Station
StarTech.com SDOCK2U33 USB 3.0 To Dual 2.5/3.5in SATA Hard Drive Docking Station
Standard range
Order code: 19-9680
MPN: SDOCK2U33

Despatched within 3 working days - 3 in stock
1+ £80.56
Price per unit Ex VAT
100 - 240 V No CE, FCC, REACH VIA/VLI – VL812, ASMedia ASM1053E RoHS 148mm SATA III 70mm EU, NA, UK 1.3 A Yes 464mm 613mm 207mm Plastic 2 8 TB 30000 h
StarTech.com SDOCK4U33 4 Bay USB 3.0 To SATA Hard Drive Docking Station 2.5/3.5
StarTech.com SDOCK4U33 4 Bay USB 3.0 To SATA Hard Drive Docking Station 2.5/3.5
Standard range
Order code: 19-9682
MPN: SDOCK4U33

Despatched within 3 working days - 8 in stock
1+ £390.00
Price per unit Ex VAT
100-240 V Yes CE, FCC VL812+ASM1053E RoHS 285mm SATA 4cm 85mm AU, EU, NA, UK 2.5 A Yes 357mm 473mm 361mm Plastic 4 8 TB
StarTech.com SDOCKU33BV USB 3.0 To SATA 6Gbps Hard Drive Docking Station 2.5/3.5
StarTech.com SDOCKU33BV USB 3.0 To SATA 6Gbps Hard Drive Docking Station 2.5/3.5
Extended range
Order code: 19-9684
MPN: SDOCKU33BV

Available to back orderBack order, lead time 7 days
1+ £52.16
Price per unit Ex VAT
100-240 V No ASMedia - ASM1053 - 6g CE, RoHS SATA EU, NA, UK 387mm 476mm 187mm Yes 1

Trustpilot