StarTech.com SDOCK2U33 USB 3.0 To Dual 2.5/3.5in SATA Hard Drive Docking Station

MPN
SDOCK2U33
Brand
StarTech.com
EAN-13
0065030856928
Order Code
19-9680
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £80.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

The SDOCK2U33 Dual 2.5/3.5in SATA hard drive docking station from StarTech.com lets you dock and swap drives from your desktop or laptop computer simultaneously, using a single USB port.

Enhanced with UASP (USB Attached SCSI Protocol), this hard drive docking station lets you get the most out of the fastest drive technologies such as SATA III (6 Gbps), solid state drives (SSD) and hybrid, drives with performance up to 70% faster than conventional USB 3.0 when paired with a UASP-enabled host controller.

The hard drive dock features independent power buttons for each individual drive, ensuring you can operate each hard drive separately. This gives you the freedom to hot-swap one drive while transferring data to another.

To ensure compatibility with your computer system, the SDOCK2U33 supports all of the leading operating systems. It is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Black
  • Compatible drive types (type and rate): SATA
  • Connectors, drive: SATA data and power combo (7+15 pin) receptacle
  • Connectors, host: USB 3.0 B (9 pin, SuperSpeed) female
  • Drive installation: Removable
  • Drive size: 2.5in and 3.5in
  • Enclosure type: Plastic
  • Insertion rating: 15,000 cycles
  • Interface type and rate: USB 3.0, 5 Gbit/s
  • Max drive capacity: Currently tested with up to 4TB 7200 RPM 3.5in hard drives per bay (8TB total) and 2TB 5900 RPM 2.5in hard drives (2TB total)
  • Number of drives: 2
  • OS compatibility: OS independent, no software or drivers required
  • Power source: AC adaptor included
  • Product dimensions: 148 x 132 x 70mm
  • Manufacturer's part: SDOCK2U33
Host Connection USB
Type Docking station
AC adapter included Yes
AC input voltage 100 - 240 V
Built-in fan No
Cables included USB
Certification CE, FCC, REACH
Chipset VIA/VLI – VL812, ASMedia ASM1053E
Compliance certificates RoHS
DC-in jack Yes
Depth 148mm
Drive Interface SATA III
Harmonized System (HS) code 84733080
Height 70mm
Included power plug types EU, NA, UK
Input Current 1.3 A
LED indicators Activity, Power
Linux operating systems supported Yes
Manual Yes
Master (outer) case height 464mm
Master (outer) case length 613mm
Master (outer) case width 207mm
Material Plastic
Maximum data transfer rate 6 Gbit/s
Maximum storage capacity 8 TB
Mean time between failures (MTBF) 30000 h
Number of connectivity cycles 15000
Number of storage drives supported 2
Operating relative humidity (H-H) 20 - 80%
Operating temperature (T-T) 5 - 35°C
Output Current 3 A
Output Voltage 12 V
Package depth 122mm
Package height 212mm
Package weight 1kg
Package width 189mm
Plug and Play Yes
Product colour Black
Products per master (outer) case 10 pc(s)
Storage drive interface Serial ATA, Serial ATA II, Serial ATA III
Storage drive sizes supported 2.5,3.5
Storage media type HDD, SSD
Storage temperature (T-T) -20 - 50°C
UASP support Yes
USB 3.2 Gen 1 (3.1 Gen 1) ports quantity 1
Weight 513g
Width 132mm
Windows operating systems supported Windows 2000, Windows 8, Windows 8.1, Windows Vista Home Basic, Windows XP Home

Reviews

Be the first to submit a review

Trustpilot