StarTech.com SDOCK4U33 4 Bay USB 3.0 To SATA Hard Drive Docking Station 2.5/3.5

MPN
SDOCK4U33
Brand
StarTech.com
EAN-13
0065030857932
Order Code
19-9682
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £390.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

The SDOCK4U33 four-bay 2.5/3.5in SATA HDD/SSD docking station from StarTech.com lets you dock and swap four drives from your desktop or laptop computer simultaneously, using a single USB port.

With performance up to 70% faster than conventional USB 3.0 when paired with a UASP-enabled host controller, UASP ensures high performance by reducing bottleneck.

The hard drive dock features independently-powered SATA connectors for each individual drive, ensuring you can operate drives separately. This gives you the freedom to hot-swap one drive while transferring data to another, saving you time. Plus, the built-in fans keep your drives running cool, ensuring optimal performance and helps to prevent premature drive failure.

To ensure compatibility with your computer system, the SDOCK4U33 supports all of the leading operating systems. It is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Black
  • Compatible drive types (type and rate): SATA
  • Connectors, drive: SATA data & Power combo (7+15 pin) receptacle
  • Connectors, host: USB 3.0 B (9 pin, SuperSpeed) female
  • Drive installation: Removable
  • Drive size: 2.5in & 3.5in
  • Enclosure type: Plastic
  • Fan(s): Yes
  • Fans: 40mm
  • Insertion rating: 15,000 cycles
  • Interface type & rate: USB 3.0 - 5 Gbit/s
  • Max drive capacity: Currently tested with up to 4TB 7200 RPM 3.5in hard drives per bay (8TB total) and 2TB 5900 RPM 2.5in hard drives (2TB total)
  • Number of drives: 4
  • OS compatibility: OS independent, no software or drivers required
  • Power source: AC adaptor included
  • UASP support: Yes
  • Product dimensions: 285 x 171.2 x 85mm
  • Manufacturer's part no.: SDOCK4U33
Host Connection USB
Type Docking station
AC adapter included Yes
AC input voltage 100-240 V
Built-in fan Yes
Cables included USB
Certification CE, FCC
Chipset VL812+ASM1053E
Compliance certificates RoHS
DC-in jack Yes
Depth 285mm
Drive Interface SATA
Fan diameter 4cm
Harmonized System (HS) code 84733080
Height 85mm
Included power plug types AU, EU, NA, UK
Input Current 2.5 A
LED indicators Activity, Power
Linux operating systems supported Yes
Manual Yes
Master (outer) case height 357mm
Master (outer) case length 473mm
Master (outer) case width 361mm
Material Plastic
Maximum data transfer rate 6 Gbit/s
Maximum storage capacity 8 TB
Number of fans 2 fan(s)
Number of storage drives supported 4
Operating relative humidity (H-H) 20 - 80%
Operating temperature (T-T) 5 - 35°C
Output Current 6.5 A
Output Voltage 12 V
Package depth 341mm
Package dimensions (WxDxH) 168 x 340 x 213 mm
Package height 170mm
Package weight 2.18kg
Package width 214mm
Product colour Black
Products per master (outer) case 4 pc(s)
Standard interfaces USB 3.2 Gen 1 (3.1 Gen 1)
Storage drive interface Serial ATA, Serial ATA II, Serial ATA III
Storage drive sizes supported 2.5,3.5
Storage media type HDD, SSD
Storage temperature (T-T) -20 - 50°C
UASP support Yes
USB 3.2 Gen 1 (3.1 Gen 1) ports quantity 1
Weight 1.03kg
Width 171.2mm

Reviews

Be the first to submit a review

Trustpilot