StarTech.com SDOCKU33BV USB 3.0 To SATA 6Gbps Hard Drive Docking Station 2.5/3.5

MPN
SDOCKU33BV
Brand
StarTech.com
EAN-13
0065030855303
Order Code
19-9684
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £52.34 £52.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

The SDOCKU33BV UASP-enabled USB 3.0 docking station from StarTech.com makes it easy for you to connect and swap 2.5in or 3.5in SATA III hard drives (HDD) and solid state drives (SSD) through an available USB port. The dock performs up to 70% faster than conventional USB 3.0 when paired with a UASP-enabled host controller to utilise the full potential of your SATA III hard drives.

With support for large capacity SATA I/II/III drives (tested up to 4TB), and 2.5in or 3.5in drives this HDD/SSD docking station is compatible with virtually any SATA drive, and greatly increases the storage/back-up capabilities of your computer.

To ensure compatibility with your computer system, the SDOCKU33BV supports all of the leading operating systems. It is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Black
  • Compatible drive types (type and rate): SATA
  • Connectors, drive: SATA data and power combo (7+15 pin) receptacle
  • Connectors, host: USB 3.0 B (9 pin, SuperSpeed) female
  • Drive installation: Removable
  • Drive size: 2.5in and 3.5in
  • Interface: USB 3.0
  • Number of drives: 1
  • OS compatibility: OS independent, no software or drivers required
  • Power source: AC adaptor included
  • Product dimensions: 139 x 91 x 52mm
  • Manufacturer's part: SDOCKU33BV
Host Connection USB
Type Docking station
AC adapter included Yes
AC input voltage 100-240 V
Built-in fan No
Cables included USB
Chipset ASMedia - ASM1053 - 6g
Compliance certificates CE, RoHS
DC-in jack Yes
Drive Interface SATA
Harmonized System (HS) code 84733080
Included power plug types EU, NA, UK
LED indicators Activity, Power
Manual Yes
Master (outer) case height 387mm
Master (outer) case length 476mm
Master (outer) case width 187mm
Maximum data transfer rate 6 Gbit/s
Number of storage drives supported 1
On/off switch Yes
Operating relative humidity (H-H) 20 - 80%
Operating temperature (T-T) 5 - 35°C
Output Voltage 12 V
Package depth 170mm
Package dimensions (WxDxH) 92 x 160 x 170 mm
Package height 94mm
Package weight 704g
Package width 161mm
Plug and Play Yes
Products per master (outer) case 10 pc(s)
Standard interfaces USB 3.2 Gen 1 (3.1 Gen 1)
Storage drive interface Serial ATA, Serial ATA II, Serial ATA III
Storage drive sizes supported 2.5,3.5
Storage media type HDD, SSD
Storage temperature (T-T) -20 - 50°C
Sustainability compliance Yes
UASP support Yes
USB 3.2 Gen 1 (3.1 Gen 1) ports quantity 1
Weight 318g

Reviews

Be the first to submit a review

Trustpilot