StarTech.com US1GC30DB USB C to Gigabit Ethernet Adapter - 1Gbps NIC USB 3.0/US

MPN
US1GC30DB
Brand
StarTech.com
UPC-12
065030875943
Order Code
70-6736
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 17 in stock

Connect to a Gigabit Ethernet network through your computer’s USB-C port

This USB-C™ to Gigabit Ethernet adapter lets you connect easily to a wired Ethernet network, with full Gigabit bandwidth support, through the USB-C or Thunderbolt™ 3 port on your laptop, tablet or desktop computer.

Powerful Gigabit network connections

The USB Type-C™ to Gigabit Ethernet adapter adds a single RJ45 Ethernet port with Gigabit support, by harnessing the performance of USB 3.0, also known as USB 3.1 Gen 1 (5 Gbps). You can access very large files over the network at Gigabit speeds. Support for features such as jumbo frames, VLAN tagging and Wake-on-LAN (WOL), provides versatile Gigabit network performance for business or home office use.

Native driver support makes installation easy

Get up and running quickly. Simply plug the adapter into the USB-C port on your laptop and connect to your network. The network adapter chipset provides native driver support for the latest versions of Windows®, macOS, Linux®, and Chrome OS™, providing easy setup.

Designed for portability

Compact, lightweight and with a cableless design, this portable USB Gigabit network adapter is the ideal accessory for your MacBook Pro, Dell™ XPS or other USB-C enabled laptop or desktop computer. It’s powered directly from the USB port, making it easy to connect when you’re on the go.

The US1GC30DB is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • SECURE WIRED CONNECTIVITY: USB C to Gigabit Ethernet Adapter allows you to connect to a GbE Network from a USB-C/Thunderbolt 3 Laptop incl. Apple MacBook/MacBook Pro, Microsoft Surface, &
  • HP EliteBook
  • TECH SPECS: USB-C 3.0 or TB3
  • 1x RJ45
  • 1 Gbps
  • 10/100/1000 Mbps Auto-Negotiation
  • Realtek RTL8153
Type USB adapter

Reviews

Be the first to submit a review

Trustpilot