StarTech.com US1GC301AU2R USB-C to Dual Gigabit Ethernet Adapter with USB (Type

MPN
US1GC301AU2R
Brand
StarTech.com
UPC-12
065030862813
Order Code
70-1658
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £76.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 21 in stock

Use the USB-C port on your laptop to add LAN access with two Gigabit Ethernet ports and a USB 3.0 (Type-A) port

Now, you can add wired network access through the USB-C™ or Thunderbolt™ 3 port on your laptop or desktop computer, and connect to your USB 3.0 (Type A) devices with ease. This Gigabit Ethernet network adapter gives you access to two reliable GbE ports, and without having to install drivers. It's a great companion for your MacBook, Chromebook Pixel™, Dell™ XPS™ 12, Dell Latitude™ 12 7000 Series 2-in-1 or another device that has a USB Type-C™ port.

Powerful Gigabit network connections

The network adapter leverages the 5Gbps speed of USB 3.0 (also known as USB 3.1 Gen 1) to deliver the full bandwidth of your Gigabit network connection, without bottlenecks. This saves you time by making it easier to access very large files over your network at Gigabit speed.

For added versatility, the network adapter supports a range of convenient features, such as Wake-On-LAN, VLAN Tagging, Crossover Detection and Auto-Correction (Auto MDIX), Checksum Offload (IPv4, IPv6, TCP, UDP), and Large Send Offload.

Add connectivity to your USB devices

Some computers with USB Type-C only offer one USB-C port for external connectivity, which will not connect with your existing USB Type-A devices. This Gigabit adapter features an integrated USB 3.0 Type-A port, so while the adapter is connected to your computer to provide network access, you can also connect to USB peripherals that need a USB Type-A connector. The network adapter is also backward compatible with USB 2.0 systems.

Native driver support makes installation easy

Get up and running quickly. The network adapter provides native driver support to ensure a quick setup. Simply plug the adapter into the USB Type-C port on your laptop and connect to your network. The network adapter chipset offers native driver support in Chrome OS™ and Windows® 8.1, and supports Mac OSX (10.10) with driver installation.

Trouble-free connections through USB-Type-C

The USB Type-C connector is smaller and easier to use than previous USB connectors. It’s a reversible plug, so you can connect to your devices with either side facing up. You can insert the cable the right way every time, without frustration or the risk of port damage.

Enhance Productivity and Device Management with the StarTech.com Connectivity Tools Application

Developed to improve performance and security, StarTech.com Connectivity Tools is the only software suite on the market that works with a wide range of IT connectivity accessories. The software suite includes:

•

Mac Address Pass-Through Utility : To improve network security.

•

Wi-Fi Auto Switch Utility : Enabling users to quickly access faster network speeds via wired LAN.

For more information and to download the StarTech.com Connectivity Tools application, please visit: www.StarTech.com/Connectivity-Tools

The US1GC301AU2R is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • USB-C NETWORK ADAPTER: Use the USB-C port on your laptop to add LAN access with two Gigabit Ethernet ports and a USB 3.0 (Type-A) port
  • Crossover Detection & Auto-Correction (Auto MDIX)
  • FULL FEATURED: USB-C to Ethernet dongle
  • Uses Realtek RTL8153 Chipset for native compatibility with laptop, desktops, and 2-in-1 computers
  • Compatible with USB C, Thunderbolt 3 and Thunderbolt 4
  • Wake-On-LAN and VLAN Tagging support
  • OS COMPATIBILITY: USB NIC adapter for laptop offers plug and play connectivity (no driver install required)
  • Works with Windows versions 7 and up, Windows Server, macOS 10.14 and up, Linux Kernel 2.6.25 and up (LTS Versions only), and Chrome OS
  • VERSATILE DESIGN: With its compact and lightweight design for maximum portability, this USB Type-C NIC/Gigabit network adapter enables you to securely connect your laptop to a Gigabit Ethernet network wherever you go
  • USB bus-powered
  • CONNECTIVITY TOOLS: Provided with this device, the application improves performance and security, featuring MAC Address Changer & Wi-Fi Auto Switch utilities
Type USB adapter

Reviews

Be the first to submit a review

Trustpilot