StarTech.com UCC-3M-10G-USB-CABLE 3m (10ft) Active USB-C Cable, USB 3.2 Gen 2 1

MPN
UCC-3M-10G-USB-CABLE
Brand
StarTech.com
UPC-12
065030895842
Order Code
70-4373
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 57 in stock

Experience full-featured USB-C and 8K video at distances up to 3m using this active USB-C cable

Connect USB 10Gbps source and peripheral devices using this 9.8ft (3m) Active USB Type-C Cable. This cable is ideal for setups requiring full-featured USB-C and DP 1.4 support, such as large UHD displays/video walls, and boardroom/conference room cameras.

Versatile Compatibility

The USB-C to C cable enables universal compatibility with USB 3.2, USB 3.0, and USB-C devices. An integrated active chipset facilitates bi-directional connectivity for convenient setup, and supports up to 10Gbps throughput without additional power or signal boosters.

Experience 4K Video with DisplayPort 1.4 Alt Mode

The Active USB-C cable supports up to 8K 60Hz video over DisplayPort 1.4 Alt Mode with HBR3, HDR10, MST, DSC 1.2, and HDCP 2.2. It is backward compatible with DP 1.3/1.2 resolutions, including 4K 60Hz, 1440p, and 1080p.

Full-Featured USB-C Power and Data

The long Active USB-C Cable supports a data bandwidth of up to 10 Gbps. A certified E-marker chip ensures consistent Power Delivery of up to 60W. Dock and charge a USB-C laptop, such as Apple MacBook, Lenovo ThinkPad, or Microsoft Surface using a single USB-C connection that extends beyond the length of passive cables.

The StarTech.com Advantage

  • ACTIVE USB-C CABLE: 3m (9.8ft) Active USB-C cable supports bi-directional 10Gbps data, 8K video, and 60W Power Delivery beyond the length of passive cables
  • Ideal for USB-C monitors and devices, boardroom cameras, and connectivity in large workspaces
  • USB-C OVER LONGER DISTANCE: Integrated active re-timer chipset maintains signal integrity at distances of up to 9.8ft for seamless video performance and optimal transfer rates
  • Certified E-marker chip for Power Delivery output to USB-C devices
  • FULL-FEATURE USB-C: Supports up to 10 Gbps, 8K 60Hz, 4K 60/120/144Hz, 1440p 240Hz DP 1.4 Alt Mode, and Power Delivery 3.0
  • Universal compatibility w/USB-C
  • Backward compatible w/DP 1.2
  • Dock and charge a USB-C laptop or over a single connection
  • DURABILITY AND BUILD QUALITY: Flexible PVC outer jacket improves durability and protects from wear
  • Aluminum-mylar shield with metal connector housing for enhanced EMI protection
  • Nickel-plated connectors rated beyond 10,000 insertion cycles
  • PERFORMANCE: USB 3.2 Gen 2 (10 Gbps)
  • 8K 60Hz, 4K 60/120/144Hz, 1440p 240Hz w/DSC
  • DP 1.4 Alt Mode w/HBR3/HDR10/MST/DSC 1.2/HDCP 2.2
  • 60W PD 3.0
  • 9.8ft (3m)
  • Black
  • 29AWG
  • 6.2mm O.D.
  • Compatible with USB-C laptops, mobile devices, and iPhone 15 / 15 Pro
Colour Black
Type USB C to USB C

Reviews

Be the first to submit a review

Trustpilot