StarTech.com SVKMS2 KM Switch Cable with File Transfer for Mac and PC - USB 2.0

MPN
SVKMS2
Brand
StarTech.com
UPC-12
065030850636
Order Code
70-0889
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

Control and transfer files between two Windows® and/or Mac® systems using a single keyboard and mouse

The SVKMS2 2 Port USB Keyboard Mouse Switch Cable w/ File Transfer for PC and Mac® enables you to control two computer systems using a single keyboard and mouse set, and offers the ability to transfer files between the connected Windows® and/or Mac systems.
Offering automated installation (no additional software or drivers required), this compact KM switch cable connects your Windows and/or Mac systems using a standard USB 2.0 port to make switching between systems as simple as moving the mouse over to your second display, or using hot-keys.
This simple 2 port USB KM switch also provides the added benefit of clipboard sharing so you can copy and paste text from one system to another, or drag and drop files for effortless transfers and data management.
Backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • Keyboard and mouse sharing between 2 computers
  • Compatible with Windows® and Mac® systems
  • Simple switching between systems via mouse movement, or hot-keys
  • Drag and drop file transfer
  • Copy and paste text between systems
  • Plug-and-Play, no software/driver CD required

Reviews

Be the first to submit a review

Trustpilot