StarTech.com SV411KUSB 4 Port Black USB KVM Switch Kit With Cables and Audio

MPN
SV411KUSB
Brand
StarTech.com
EAN-13
0065030822480
Order Code
19-9822
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £85.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

The StarTech.com SV411KUSB 4 Port USB KVM Switch Kit with audio and cables lets you control up to four USB-enabled computers using a single keyboard, mouse and VGA monitor and offers both hot key and top panel pushbutton operation for simple switching between connected computers.

Designed to integrate seamlessly into any environment, the USB KVM switch is roughly the size of a deck of playing cards and draws power from the connected computers, so doesn't require an external power supply.

A suitable solution for virtually any application, the USB KVM switch supports video resolutions of up to 2048 x 1536 as well as audio switching. The USB KVM switch includes four 4ft 4-in-1 VGA and USB host cables, providing everything needed for quick installation to provide a complete, out-of-the-box KVM solution.

Delivering dependable and convenient control of multiple computers from a single peripheral station, the KVM switch is backed by a 2-year warranty and free lifetime technical support.


  • Cable length: 1.2m
  • Colour: Black
  • Connectors, host: 3.5mm Mini-Jack (3 position) female, VGA (15 pin, high density D-Sub) female
  • Console interface(s): 3.5mm Mini-Jack (3 position) female, USB A (4 pin) female, VGA (15 pin, high density D-Sub) female
  • Enclosure type: Plastic
  • Interface: USB
  • KVM ports: 4
  • Maximum analogue resolutions: 2048 x 1536 pixels
  • OS compatibility: OS independent, no software or drivers required
  • PC interface: USB
  • PC video type: VGA
  • Ports: 4
  • USB-powered
  • Product dimensions: 95 x 25mm
  • Manufacturer's part: SV411KUSB
Type KVM Switch
Number of Ports 4
Additional USB No
Built-in display No
Cable Length 1.2m
Cables included Audio (3.5mm), KVM
Certification CE, FCC, REACH
Compliance certificates RoHS
Console ports 3.5mm headphone, 3.5mm mic, USB A, VGA (D-Sub)
Console USB ports quantity 2
DC-in jack Yes
Depth 61mm
Drivers included Yes
Harmonized System (HS) code 85176200
HD type 2K Ultra HD
Headphone outputs 4
Height 25mm
Hot keys Yes
Housing Material Plastic
IP control No
Keyboard port type USB
Manual Yes
Max. Video Resolution 2048 x 1536
Maximum resolution 2048 x 1536 pixels
Number of computers controlled 4
Number of microphone inputs 4
Number of users 1 user(s)
On Screen Display (OSD) No
Package depth 210mm
Package height 145mm
Package weight 1.4kg
Package width 180mm
Power Supply USB powered
Product colour Black
Rack mounting No
VGA (D-Sub) ports quantity 5
Video port type VGA
Video Support VGA
Weight 189g
Width 95mm

Reviews

Be the first to submit a review

Trustpilot