StarTech.com SV231DVGAU2A 2-port KVM Switch With Dual VGA - USB 2.0

MPN
SV231DVGAU2A
Brand
StarTech.com
EAN-13
0065030860635
Order Code
19-9855
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £91.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 14 in stock

This USB KVM switch from StarTech.com lets you connect two computers, each with dual VGA outputs, to a dual-monitor workstation. You can switch the workstation between each computer, as well as two additional USB peripheral devices and 3.5mm speakers and microphone.

With support for two VGA video inputs and two different computers, this KVM switch maximises productivity. Not only can you access multiple computers, but you can also use two VGA monitors on each computer streaming independent content to each display, which gives you the freedom to multitask and increase your productivity. The VGA ports support resolutions up to 1920 x 1200 for maximum screen viewing space.

Featuring dual video and support for your keyboard and mouse, along with a 2-port USB hub for two additional peripheral devices, this KVM switch is perfect for accessing two separate systems using the same workstation. Support for your workstation plus two additional peripheral devices makes this KVM ideal for server control, simplifying access to multiple computer systems.

This 2-port KVM ensures effortless operation with intuitive hot key control. It provides a simple yet comprehensive solution for switching between each connected computer and also supports manual operation using the easy-to-access buttons located on the front of the switch.

The SV231DVGAU2A is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Black
  • Connectors, host: 3.5mm Mini-Jack (3 position) female input, USB B (4 pin) female, VGA (15 pin, high density D-Sub) female input
  • Console interface(s): 3.5mm Mini-Jack (3 position) female output, USB A (4 pin) female, VGA (15 pin, high density D-Sub) female output
  • Enclosure type: Steel
  • Interface: USB
  • KVM ports: 2
  • Maximum analogue resolutions: 1920 x 1200
  • PC interface: USB
  • PC video type: VGA
  • Plug type: M
  • Ports: 2
  • Power source: AC adaptor included
  • Rack-Mountable: Optional
  • Product dimensions: 159 x 104 x 57mm
  • Manufacturer's part: SV231DVGAU2A
Type KVM Switch
Number of Ports 2
AC adapter included Yes
Additional USB No
Audio connections Yes
Audio support Yes
Built-in display No
Certification CE, FCC, TAA, REACH
Compatible power plug types AU, EU, UK, US
Compliance certificates RoHS
Console ports 3.5mm headphone, USB A, VGA (D-Sub)
Console USB ports quantity 4
Daisy chain No
DC-in jack Yes
Depth 159mm
Harmonized System (HS) code 85176200
HD type Full HD
Headphone outputs 2
Height 57mm
Hot keys Yes
Housing Material Steel
Input Current 0.6 A
Input Voltage 100 - 240 V
IP control No
Keyboard port type USB
LED indicators Yes
Manual Yes
Max. Video Resolution 1920 x 1200
Maximum resolution 1920 x 1200 pixels
Mean time between failures (MTBF) 72000 h
Mouse port type USB
Number of computers controlled 2
Number of microphone inputs 2
Number of users 1 user(s)
Operating relative humidity (H-H) 0 - 90%
Operating temperature (T-T) 0 - 40°C
Output Current 1.5 A
Package depth 187mm
Package height 92mm
Package weight 1.2kg
Package width 241mm
Power consumption (typical) 18 W
Power plug type Typem
Power Supply AC adaptor
Product colour Black
Rack mounting No
Storage temperature (T-T) -20 - 60°C
USB 2.0 Type-B ports quantity 2
VGA (D-Sub) ports quantity 6
Video port type VGA
Video Support VGA
Weight 768g
Width 104mm

Reviews

Be the first to submit a review

Trustpilot