StarTech.com SV231DDVDUA 2 Port USB DVI VGA Dual Display KVM Switch with Audio

MPN
SV231DDVDUA
Brand
StarTech.com
EAN-13
0065030835725
Order Code
19-9853
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £189.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

The SV231DDVDUA 2-port Dual Monitor KVM switch offers a complete multimedia switching solution, letting users control 2x dual display computers using a single USB mouse and keyboard peripheral set. With support for high-resolution video interfaces, this dual view KVM switch provides 1x VGA (analogue) and 1x DVI-I port per computer, as well as audio switching between connected computers. The switch features an integrated 2-port USB hub that allows USB 2.0 peripherals to be shared between computers, eliminating the need to purchase duplicate peripherals.

Suitable for any workspace, the dual monitor KVM switch has a compact desktop design and features a rugged metal chassis that helps ensure durable performance. Its high-resolution DVI and VGA ports support almost any dual display scenario; even with one DVI + VGA PC, and one dual DVI PC, an adaptor can be used with this KVM to support your configuration.

Absolutely no software or drivers required, providing a completely OS independent KVM solution. Backed by a StarTech.com 3-year warranty and free lifetime technical support.


  • Video support: DVI and VGA
  • Connectors, host: 3.5mm Mini-Jack (3 position) female, DVI-I (29 pin) female, USB B (4 pin) female, VGA (15 pin, high density D-Sub) female
  • Host interface: USB
  • KVM ports: 2
  • Maximum digital resolutions: 1920 x 1200
  • Multi-Monitor: Yes
  • Operating system independent, no software or drivers required
  • Audio: Yes
  • Colour: Black
  • Power source: AC adaptor included
  • Product dimensions: 163 x 160 x 57mm
  • Manufacturer's part no.: SV231DDVDUA

Note: If you're connecting a digital display to the DVI console port, it is recommended you use a DVI-D digital cable. However, if you're connecting an analog display (adaptor required), it is recommended you use a DVI-I or a DVI-A cable.
Type KVM Switch
Number of Ports 2
AC adapter included Yes
Additional USB Yes
Audio connections Yes
Audio support Yes
Built-in display No
Certification CE, FCC
Compatible power plug types AU, EU, UK, US
Compliance certificates RoHS
Console ports 3.5mm headphone, DVI-I, VGA (D-Sub)
Daisy chain No
DDC2B support Yes
Depth 163mm
External power adapter Yes
Harmonized System (HS) code 85176200
HD type WUXGA
HDCP Yes
Headphone outputs 3
Height 57mm
Housing Material Steel
Input Current 0.8 A
Input Voltage 100-240 V
IP control No
Keyboard port type USB
LED indicators Power
Manual Yes
Max. Video Resolution 1920 x 1200
Maximum digital resolution 1920 x 1200 pixels
Maximum resolution 1920 x 1200 pixels
Mean time between failures (MTBF) 64691 h
Mouse port type USB
Number of computers controlled 2
Number of microphone inputs 3
Number of users 1 user(s)
Operating relative humidity (H-H) 0 - 80%
Operating temperature (T-T) 0 - 40°C
Output Current 1.5 A
Output Voltage 12 V
Package depth 199mm
Package height 72mm
Package weight 1.29kg
Package width 295mm
Power consumption (typical) 18 W
Power plug type Typem
Power Supply AC adaptor
Product colour Black
Rack mounting No
Rubber feet Yes
Storage temperature (T-T) -20 - 60°C
USB 2.0 ports quantity 4
USB connector type USB Type-A
Video port type VGA/DVI-I
Video Support DVI + VGA
Weight 750g
Width 160mm

Reviews

Be the first to submit a review

Trustpilot