StarTech.com SV211KUSB 2 Port Black USB KVM Switch Kit With Audio and Cables

MPN
SV211KUSB
Brand
StarTech.com
EAN-13
0065030820479
Order Code
19-9813
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £30.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 27 in stock

The StarTech.com SV211KUSB 2 Port USB KVM Switch Kit with audio and cables lets you control two USB-enabled computers using a single keyboard, mouse and VGA monitor and offers both hot key and top panel pushbutton operation for simple switching between connected computers.

Designed to integrate seamlessly into any environment, the USB KVM switch is roughly the size of a deck of playing cards and draws power from the connected computers, so it doesn't require an external power supply.

The switch supports video resolutions of up to 2048 x 1536 as well as audio switching. It includes two 4ft 2-in-1 VGA and USB host cables, providing everything needed for quick installation to provide a complete, out-of-the-box KVM solution.

Delivering dependable and convenient control of multiple computers from a single peripheral station, the KVM switch is backed by a 2-year warranty and free lifetime technical support.


  • Cable length: 1.2m
  • Colour: Black
  • Connectors, host: USB Mini-B (5 pin) female, VGA (15 pin, high density D-Sub) female
  • Console interface(s): 3.5mm Mini-Jack (3 position) female, USB A (4 pin) female, VGA (15 pin, high density D-Sub) female
  • Enclosure type: Plastic
  • Interface: USB
  • KVM ports: 2
  • Maximum analogue resolutions: 2048 x 1536 @60Hz
  • OS compatibility: OS independent, no software or drivers required
  • PC interface: USB
  • PC video type: VGA
  • Ports: 2
  • USB-powered
  • Product dimensions: 96 x 20mm
  • Manufacturer's part: SV211KUSB
Type KVM Switch
Number of Ports 2
Additional USB No
Audio connections Yes
Built-in display No
Cable Length 1.2m
Cables included Audio (3.5mm), KVM, USB, VGA
Certification REACH, CE, FCC, cUR
Compliance certificates RoHS
Console ports 3.5mm headphone, 3.5mm mic, USB A, VGA (D-Sub)
Console USB ports quantity 2
Daisy chain No
Depth 97mm
Drivers included Yes
Harmonized System (HS) code 85176200
HD type 2K Ultra HD
Height 20mm
Hot keys Yes
IP control No
Keyboard port type USB
Manual Yes
Max. Video Resolution 2048 x 1536
Maximum resolution 2048 x 1536 pixels
Mouse port type USB
Number of computers controlled 2
Number of users 1 user(s)
On Screen Display (OSD) No
Package depth 217mm
Package height 87mm
Package weight 642g
Package width 89mm
Power Supply USB powered
Product colour Black
Rack mounting No
VGA (D-Sub) ports quantity 2
Video port type VGA
Video Support VGA
Weight 94g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot