StarTech.com STDHVHDBT StarTech.com Multi-Input HDBaseT Extender with

MPN
STDHVHDBT
Brand
StarTech.com
EAN-13
065030864572
Order Code
71-2986
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £471.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Connect your laptop to a remote display over standard CAT5e or CAT6 cabling, and easily swap between HDMI, DP or VGA video sources

This multi-input video extender kit uses HDBaseT™ technology to extend your video signals up to 23 feet (7 meters) over a single CAT5e or CAT6 cable. It features a built-in video switch that enables you to choose which video source is outputted from four independent video sources (2 x HDMI, 1 x VGA and 1 x DisplayPort).The video extender supports Ultra HD 4K and Full HD 18p video resolutions, with support for the accompanying digital 7.1 audio.

Seamless multi-interface operation, with a switch and extender in one

This HDBaseT extender features a built-in converter switch, so you can connect two HDMI sources as well as a VGA and a DisplayPort video source to the same remote HDMI display, without having to use additional adapters or scalers or a separate video switch.

With support for multiple video sources and HDBaseT, this extender is the perfect solution for adding a large display to your boardroom or classroom, enabling BYOD laptops with HDMI, DisplayPort or VGA outputs to share their display with the room.

Effortless control with automatic or priority switching

The extender switch ensures hassle-free operation, with two different auto-switching modes: auto-detect switching, which detects and selects a newly connected device, or priority selection, which lets you choose which port should be activated by default for automatic switching.

The multi-input video extender kit is perfect for digital signage applications, where an automatic switch can replace a failed source with a secondary input to avoid embarrassing video outages. Plus, the combined built-in HDBaseT functionality means you can connect a remote digital signage display with one kit that reduces failure points.

Hassle-free integration with your existing infrastructure

The kit extends your video signal over a single cable, unlike some video extender systems that require two cables and only offer minimal audio support. Extending your video with one cable reduces potential failure points and also lowers your cabling costs.

Using standard CAT5e, CAT6 or CAT7 cables, the HDBaseT extender works with existing Ethernet infrastructure that's already built into large commercial buildings such as shopping centers, stadiums, schools, and hospitals, making it the perfect solution for deploying digital signage.

Astonishing 4K picture quality from an impressive distance

With high-quality HDMI cables beginning signal degradation at 3 feet, it can be difficult to maintain the brilliance of 4K video even at shorter distances. But with HDBaseT, you’ll be amazed at how your Ultra HD picture -- four times the resolution of high-definition 18p, is just as brilliant even at distances up to 13 feet from your video source.

Even if you're not running 4K, HDBaseT supports High-Definition 18p and lower resolutions at even greater distances, up to 23 feet from your source, giving you peace of mind knowing that this extender will comfortably work with any HDMI video source and display.

What is HDBaseT?

HDBaseT is a zero-latency connectivity standard that’s revolutionizing HDMI distribution. HDBaseT uses an advanced method of modulation that enables you to distribute uncompressed HDMI audio and video, along with additional signals, over a single Ethernet cable. Offering greater versatility than traditional HDMI extenders and longer distances than HDMI cables alone, HDBaseT is the clear choice for every integrator and system designer, because it can do so much, with just a single cable.

The STDHVHDBT is TAA compliant and backed by a StarTech.com 2-year warranty with free lifetime technical support.

The StarTech.com Advantage

  • Save the hassle and expense of using multiple hardware devices, with a switch and extender in one device that accommodates VGA, DP and HDMI inputs
  • Maintain astonishing picture quality up to 13 feet away, with support for UltraHD 4K over non-proprietary CAT5e or CAT6 cabling
  • Supports HD video resolutions such as 192x12 or 18p at distances up to 23 ft. (7 m)
  • Tidy, professional installation with included mounting brackets
  • No software or drivers required with plug-and-play installation
  • Dolby® TrueHD, DTS-HD MA Audio

Reviews

Be the first to submit a review

Trustpilot