StarTech.com ST7C51224EU 7-Port USB Charging Station with 5x 1A Ports and 2x 2A

MPN
ST7C51224EU
Brand
StarTech.com
UPC-12
065030882569
Order Code
70-6800
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £57.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 13 in stock

USB Charging Strip for Multiple Devices | Standalone | Wall-Mount Bracket

Charge up to seven mobile devices simultaneously. This 7-port USB charging station lets you set up a multiport charge point for tablets, phones and other mobile devices.

Charge Multiple Devices at the Same Time

This standalone USB charging strip offers five 1A and two 2A USB charging ports, so you can charge several mobile devices at the same time, without having to connect to multiple wall outlets or power bars.

A Single Charger for All of Your Devices

The 7-port charging station supports Smart Charging capabilities, including USB Battery Charging Specification 1.2 and Apple and Samsung protocols, which ensures compatibility with a broad range of mobile devices, like the Apple iPhone and iPad, the Samsung Galaxy Tab, Android devices and more.

Convenient Dedicated Charging

Create a dedicated USB charging station at your desk, so you can charge your mobile devices while you work. The charging station is also a great addition to your boardroom or lobby, providing a convenient way for mobile users to keep their devices powered.

With its integrated power button, you can turn all of the ports off while the charger isn't in use.

Place the Charger Where It's Needed

This compact charging strip takes up minimal space and features a rugged metal housing that can withstand the wear and tear of daily use. With the included wall-mount bracket, you can attach the charging strip to a surface such as a desktop or wall, for easy access to charge ports.

ST7C51224EU is backed by a 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • Charge multiple devices simultaneously with five 1A ports and two 2A ports
  • Free up wall outlets using a consolidated charging station
  • Mount the charging strip to a desk or wall with the included mounting bracket
  • Save space on your desk, work bench or conference table with the stations compact design
  • Supports Smart Charging capabilities
Type N/A

Reviews

Be the first to submit a review

Trustpilot