StarTech.com ST7300USBME StarTech.com 7-Port Industrial USB 3.0 Hub with ESD

MPN
ST7300USBME
Brand
StarTech.com
EAN-13
065030860352
Order Code
71-2013
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £130.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 26/10/2026

Industrial-grade | 15kV Air | 8kV Contact | Metal | Mountable | DIN Rail | 5 Gbps

This TAA compliant 7-port industrial USB 3.2 Gen 1 hub gives you the scalability you need in harsh industrial environments, product and repair labs, conference rooms or office workstations. With its rugged industrial grade metal housing, it is designed to meet the advanced requirements of connecting a high number of devices in factories and office environments.

Perfect for Harsh Environments

This industrial USB hub delivers reliable performance with a metal, heavy-duty housing. It supports wide-range 7-48V DC terminal block input, giving you the flexibility to power the hub as required, based on your own power input capabilities.

Perfect for factory environments, the rugged hub also supports a wide operating temperature range (°C to 7°C) and offers surge and ESD protection to each USB port, which can help prevent damage to your connected devices.

Connect & Charge More USB Devices

Designed for a high volume of connections, this robust USB 3.2 Gen 1 hub offers 7 connection ports, for connecting more USB devices and peripherals.

The hub also supports USB battery charging specification 1.2, delivering up to 2.4A on any port to a maximum of 35W total, so you can charge your mobile devices faster than traditional USB ports allow.

Locate the Hub Where You Need It Most

With versatile installation options, you can install the hub where it’s best suited for your environment. With built-in mounting brackets and included DIN mount rails, you can securely mount the USB 3.2 Gen 1 hub to most surfaces such as a wall, under a desk or rack.

StarTech.com offers an external power adapter, ITB2D325, sold separately. The universal DC power adapter can be used as an alternative, back up or replacement power supply for StarTech.com’s line of industrial USB hubs.

Works with Older USB Devices

The rugged USB hub supports the full 5Gbps bandwidth of USB 3.2 Gen 1 and is backward compatible with previous USB devices. You can connect your legacy peripherals alongside your newer USB 3.2 Gen 1 devices without any disruptions.

The ST73USBME is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • Protects your connected devices with 15kV Air and 8kV Contact ESD protection
  • Surge protection of 35W on the downstream and upstream USB ports
  • Mount industrial USB 3.2 Gen 1 hub where required with built-in mounting brackets or included DIN rails
  • Offers flexible, wide-range power inputs with a 7-48V DC terminal block
  • USB Battery Charging Specification 1.2 up to 2.4A on any port to a maximum of 35W total

Reviews

Be the first to submit a review

Trustpilot