StarTech.com ST73007UA 7-Port Compact USB 3.0 Hub With Built-in Cable

MPN
ST73007UA
Brand
StarTech.com
EAN-13
0065030861724
Order Code
19-9625
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £58.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 19 in stock

This compact 7-port USB 3.0 hub from StarTech.com is tailored to match the design of a MacBook. It features a sleek, silver sandblasted housing that looks great next to an Apple laptop. With a solid-aluminium casing, it provides the lightweight durability that's ideal for either travel or desktop usage.

This high-quality USB hub from StarTech.com gives you an easy way to expand MacBook connectivity. It provides seven USB 3.0 (also known as USB 3.1 Gen 1) hub ports in a compact housing. With more ports, you have more opportunity to connect extra USB devices. You can also leave devices plugged in, so they're ready to use when you need them.

The hub features a built-in 98cm cable which allows you to place the hub and your devices exactly where you want them, and ensures the hub can connect to your laptop or tablet regardless of where the laptop's USB 3.0 port is located.

This compact hub features seven ports with plenty of space between each port, unlike some USB 3.0 hubs that jam multiple ports into a tightly-packed space. With extra port spacing, you can connect devices and cables that have larger connectors, without sacrificing the hub's small footprint design.

The rugged aluminium housing offers dependable protection, so the hub is perfect for travel, such as back-and-forth trips from home to office. The hub takes up minimal space on a desk, so you can use it in hot-desk or BYOD (Bring Your Own Device) environments.

The easy-to-use hub is plug-and-play and hot-swap compatible, so you can install it quickly, with no additional drivers or software required. It includes a power adaptor, so you can connect virtually any USB 3.0 peripheral, even devices with high power requirements. You can also avoid the nuisance and cost of purchasing new devices by using the USB 3.0 hub with your current USB 2.0 and 1.x devices.

The ST73007UA is backed by a 2-year warranty and free lifetime technical support.


  • Cable length: 980mm
  • Colour: Silver and white
  • Connector type(s): USB 3.0 A (9 pin, SuperSpeed) female, USB 3.0 A (9 pin, SuperSpeed) male
  • Enclosure type: Aluminium and plastic
  • Form factor: Desktop
  • Interface type and rate: USB 3.0, 5 Gbit/s
  • Maximum data transfer rate: 5 Gbps
  • OS compatibility: OS independent, no additional drivers or software required
  • Plug type: H
  • Ports: 7
  • Power source: AC adaptor included
  • System and cable requirements: Host computer with a USB 3.0 port
  • Product dimensions: 183 x 37 x 18mm
  • Manufacturer's part no. ST73007UA
Type USB 2.0 Adapter
Interface USB
AC adapter included Yes
Cable Length 0.98m
Cables included USB
Chipset Genesys Logic - GL3520
Compliance certificates CE, RoHS
Data transfer rate 5000 Mbit/s
DC-in jack Yes
Depth 183mm
Harmonized System (HS) code 84719000
Height 18mm
Host Interface USB 3.2 Gen 1 (3.1 Gen 1) Type-A
Hot-swap Yes
Housing Material Aluminium, Plastic
Hub interfaces USB 3.2 Gen 1 (3.1 Gen 1) Type-A
Included power plug types AU, EU, NA, UK
Input Current 1.5 A
Input Voltage 100 - 240 V
LED indicators Power
Master (outer) case height 248mm
Master (outer) case length 610mm
Master (outer) case width 255mm
Operating relative humidity (H-H) 10 - 90%
Operating temperature (T-T) 0 - 40°C
Output Current 4 A
Output Voltage 5 V
Overload protection Yes
Package depth 116mm
Package height 58mm
Package weight 471g
Package width 229mm
Plug and Play Yes
Ports quantity 7
Power consumption (typical) 20 W
Power plug type Type H
Product colour Silver, White
Products per master (outer) case 20 pc(s)
Storage temperature (T-T) -10 - 70°C
Sustainability compliance Yes
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 7
Weight 131g
Width 37mm

Reviews

Be the first to submit a review

Trustpilot