StarTech.com 7-Port USB 3.0 Hubs

These 7-Port USB 3.0 hubs from StarTech.com let you add seven external USB 3.0 ports to a computer from a single USB 3.0 host connection.

Thet=y are backed by a 2-year warranty and free lifetime technical support.

Description Image Product Buy Pricing (Ex VAT) Cable Length AC input frequency Chipset DC-in jack Depth Height Host Interface Hot-swap Housing Material Input Current LED indicators Manual Master (outer) case height Master (outer) case length Master (outer) case width Operating relative humidity (H-H) Mean time between failures (MTBF) Operating temperature (T-T) Output Current Output Voltage
StarTech.com ST73007UA 7-Port Compact USB 3.0 Hub With Built-in Cable
StarTech.com ST73007UA 7-Port Compact USB 3.0 Hub With Built-in Cable
Standard range
Order code: 19-9625
MPN: ST73007UA

Despatched within 3 working days - 19 in stock
1+ £58.25
Price per unit Ex VAT
0.98m Genesys Logic - GL3520 Yes 183mm 18mm USB 3.2 Gen 1 (3.1 Gen 1) Type-A Yes Aluminium, Plastic 1.5 A Power 248mm 610mm 255mm 10 - 90% 0 - 40°C 4 A 5 V
StarTech.com ST7300U3M 7 Port USB 3.0 Hub
StarTech.com ST7300U3M 7 Port USB 3.0 Hub
Standard range
Order code: 19-9626
MPN: ST7300U3M

Despatched within 3 working days - 63 in stock
1+ £81.38
Price per unit Ex VAT
ASMedia - ASM1074 110mm 24mm USB 3.2 Gen 1 (3.1 Gen 1) Type-B Yes Aluminium 1.3 A Power Yes 353mm 454mm 360mm 20 - 80% 5 - 35°C 3 A 12 V
StarTech.com ST7300USB3B 7-Port USB 3.0 Hub - Desktop
StarTech.com ST7300USB3B 7-Port USB 3.0 Hub - Desktop
Standard range
Order code: 19-9627
MPN: ST7300USB3B

Despatched within 3 working days - 7 in stock
1+ £62.10
Price per unit Ex VAT
50 - 60 Hz VLI - VL812 Yes 172mm 23mm USB 3.2 Gen 1 (3.1 Gen 1) Type-B Plastic 1.3 A Yes Yes 326mm 432mm 332mm 5 - 95% 43977.72 h -2 - 52°C 3 A 12 V

Trustpilot