StarTech.com ST53004U1C StarTech.com 4-Port USB 3.0 Hub plus Dedicated

MPN
ST53004U1C
Brand
StarTech.com
EAN-13
065030861700
Order Code
71-3915
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Add four USB 3.2 Gen 1 ports to your computer, plus fast-charge your mobile device

Here’s a must-have accessory for any mobile device user. This compact USB 3.2 Gen 1 hub lets you connect an additional four USB devices to your computer, plus, you can easily fast-charge your mobile device using the hub’s dedicated charge port (DCP).

Fast-charge your iPad, iPhone, and other mobile devices

With a 2.4 amp dedicated charge port, the hub makes it fast and easy to charge your smartphone, tablet, and other USB-charged devices, including Android™, Apple, and Samsung™ devices.

The charge and data ports work simultaneously, so you can conveniently fast-charge your mobile device while continuing to use your other USB 3.2 Gen 1 peripherals. The dedicated charge port stays on even if the host computer is turned off, in sleep mode, or disconnected entirely.

Expand the connectivity of your computer

Boost your system capabilities by adding four USB 3.2 Gen 1 ports, and enjoy fast data transfer speeds up to 5Gbps. The USB 3.2 Gen 1 (also known as USB 3.1 Gen 1, or USB 3.) hub works with your high-bandwidth devices such as external hard drives, high-resolution webcams, flash drives, video cameras, and more.

Designed for easy use

The 4-port USB 3.2 Gen 1 hub features a small footprint that takes up little space on your desktop. And with ample space between each USB 3.2 Gen 1 port, it’s easy to plug and unplug the devices you use the most.

Setup is easy, with no driver installation required, and, for added flexibility the hub is USB-powered or self-powered using the included power adapter.

The ST534U1C is backed by a StarTech.com 2-year warranty and free lifetime technical support.

Note: The included power adapter is required to power the dedicated charge port.

The StarTech.com Advantage

  • Charge your smartphone or tablet quickly, using the 2.4A USB fast-charge port
  • Connect multiple USB devices to your laptop or desktop by adding four USB 3.2 Gen 1 ports
  • Charge a variety of mobile devices, including Apple and Samsung Galaxy devices, with support for USB Battery Charging Specification 1.2
  • Sleek and compact design
  • SuperSpeed USB 3.2 Gen 1 throughput up to 5Gbps
  • USB-powered or self-powered performance, using the included power adapter
  • Plug-and-play and hot-swap compatible
  • LED indicators for port status
  • Backward compatible with USB 2., 1.x devices

Reviews

Be the first to submit a review

Trustpilot