StarTech.com ST4300USB3EU StarTech.com 4 Port Black SuperSpeed USB 3.0 Hub

MPN
ST4300USB3EU
Brand
StarTech.com
EAN-13
065030842594
Order Code
73-1618
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 11/11/2026

Add four external SuperSpeed USB 3. ports from a single USB connection
The ST43USB3EU 4-Port SuperSpeed USB 3. Hub allows you to add 4 additional USB 3. ports from a single USB 3. connection to the host computer system.
Backward compatible with USB 2. and USB 1.x standards, this USB 3. hub still supports older USB devices and can also be used as a hub on older systems that do not have USB 3. ports.
With the capability to mix and match USB 3./2./1.x devices and be used with or without the included external power adapter, this hub offers the best of versatility and portability.
Backed by a StarTech.com 2-year warranty and free lifetime technical support.
The StarTech.com Advantage
- Connect USB 3. and older USB devices simultaneously at their respective maximum speeds with USB 2./1.x backward compatibility
- Connect high powered USB devices with the included external power adapter, or simply use as a bus-powered hub

Reviews

Be the first to submit a review

Trustpilot