StarTech.com ST4300U3C3 4 Port USB 3.0 Hub With 3 Charging Ports (2x 1A & 1x 2A)

MPN
ST4300U3C3
Brand
StarTech.com
EAN-13
0065030854634
Order Code
19-9622
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £32.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 24 in stock

The ST4300U3C3 USB 3.0 Hub from StarTech.com enables simultaneous data hub and USB charging functionality by adding three dedicated USB charge ports, as well as four USB 3.0 data ports, for a total of seven ports, all through a single USB 3.0 host connection.

The USB hub ports are compliant with the SuperSpeed USB 3.0 specification, offering data transfer rates up to 5 Gbps, and are backward compatible with USB 2.0 and 1.x specifications.

This externally-powered USB hub also integrates 3x dedicated USB charging ports, providing 2 x 1A and 1 x 2A ports, enabling both data hub and USB charging station functionality. Support for USB Battery Charging Specification 1.2 lets you charge most mobile devices.

Designed for easy access to the ports when connecting or disconnecting devices, the hub features an upright port orientation, in a compact and durable metal enclosure. For added flexibility, the hub includes a bracket for wall-mounted installations.

It is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Black
  • Connector type(s): USB 3.0 A (9 pin, SuperSpeed) female, USB 3.0 B (9 pin, SuperSpeed) female, USB A (4 pin) female
  • Enclosure type: Aluminium
  • Fast-Charge port(s): Yes
  • Form factor: Desktop
  • Interface type and rate: USB 3.0, 5 Gbit/s
  • Maximum data transfer rate: 5 Gbps
  • OS compatibility: OS independent, no additional drivers or software required
  • Plug type: M
  • Ports: 7
  • Power source: AC adaptor included
  • System and cable requirements: Available USB 3.0 port
  • Product dimensions: 110 x 45 x 24mm
  • Manufacturer's part: ST4300U3C3
Type USB 2.0 Adapter
Interface USB
AC adapter included Yes
Cables included USB
Chipset VLI - VL812
Compliance certificates CE, RoHS
Data transfer rate 5000 Mbit/s
DC-in jack Yes
Depth 110mm
Harmonized System (HS) code 84719000
Height 24mm
Host Interface USB 3.2 Gen 1 (3.1 Gen 1) Type-B
Housing Material Aluminium
Hub interfaces USB 2.0, USB 3.2 Gen 1 (3.1 Gen 1) Type-A
Included power plug types AU, EU, NA, UK
Input Current 1.3 A
Input Voltage 100 - 240 V
LED indicators Yes
Linux operating systems supported Yes
Manual Yes
Master (outer) case height 359mm
Master (outer) case length 455mm
Master (outer) case width 363mm
Operating relative humidity (H-H) 20 - 80%
Operating temperature (T-T) 5 - 35°C
Output Current 3 A
Output Voltage 12 V
Package depth 104mm
Package height 90mm
Package weight 606g
Package width 166mm
Ports 7
Ports quantity 7
Power plug type Typem
Power Supply Type DC
Product colour Black
Products per master (outer) case 30 pc(s)
Storage temperature (T-T) -20 - 50°C
Sustainability compliance Yes
USB 2.0 ports quantity 3
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 4
Wall mounting kit Yes
Weight 131g
Width 45mm
Windows operating systems supported Yes

Reviews

Be the first to submit a review

Trustpilot