StarTech.com USB Hubs and Charging Stations

These USB hubs and charging stations from StarTech.com provide a range of charging and connecting options for your laptop or tablet. They are all backed by a 2-year warranty and free lifetime technical support.

.

Description Image Product Buy Pricing (Ex VAT) AC adapter included Chipset Data transfer rate Depth Height Housing Material Hub interfaces Input Current Linux operating systems supported Master (outer) case height Master (outer) case length Master (outer) case width Operating relative humidity (H-H) Operating temperature (T-T) Output Current Output Voltage Package depth Package height Package weight Package width
StarTech.com ST4300U3C3 4 Port USB 3.0 Hub With 3 Charging Ports (2x 1A & 1x 2A)
StarTech.com ST4300U3C3 4 Port USB 3.0 Hub With 3 Charging Ports (2x 1A & 1x 2A)
Standard range
Order code: 19-9622
MPN: ST4300U3C3

Despatched within 3 working days - 24 in stock
1+ £32.25
Price per unit Ex VAT
Yes VLI - VL812 5000 Mbit/s 110mm 24mm Aluminium USB 2.0, USB 3.2 Gen 1 (3.1 Gen 1) Type-A 1.3 A Yes 359mm 455mm 363mm 20 - 80% 5 - 35°C 3 A 12 V 104mm 90mm 606g 166mm
StarTech.com ST7320USBC 7 Port USB 3.0/2.0 Hub With Charger
StarTech.com ST7320USBC 7 Port USB 3.0/2.0 Hub With Charger
Standard range
Order code: 19-9629
MPN: ST7320USBC

Despatched within 3 working days - 16 in stock
1+ £50.12
Price per unit Ex VAT
VIA/VLI - VL813 4800 Mbit/s 99mm 20mm Plastic USB 3.2 Gen 1 (3.1 Gen 1) Type-A 1.5 A 275mm 435mm 300mm 5 - 90% 0 - 85°C 4 A 5 V 140mm 82mm 412g 120mm

Trustpilot