StarTech.com ST4300PBU3 StarTech.com 4-Port USB 3.0 Hub with Built-in

MPN
ST4300PBU3
Brand
StarTech.com
EAN-13
065030851084
Order Code
73-2170
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 60 availableBack-order availability date - 11/11/2026

Add four USB 3.2 Gen 1 ports to your laptop or Ultrabook using this slim, portable hub with an extended-length cable

This 4-Port Portable USB 3.2 Gen 1 Hub with Built-in Cable turns a single USB 3.2 Gen 1 port into four, letting you connect more of your devices to your computer.

The hub features a built-in, 25 cm (1 in) cable that is longer than what most traditional hubs offer. The extended-length cable gives you the flexibility to place the hub and your devices exactly where you want them, and it ensures the hub can connect to your laptop or tablet regardless of where the laptop’s USB 3.2 Gen 1 port is located.

Expand the connectivity of your laptop when you travel

This portable USB 3.2 Gen 1 hub is great for adding extra ports to your laptop, tablet, Microsoft Surface Pro 4, Surface Book, and other Microsoft Surface products.

With an integrated cable you have more flexibility to place the hub on your desk as desired. Plus, the hub is USB-powered for easy transport when you travel.

Upright port-configuration saves desk space

This USB hub offers a block-style design with ports placed across the top surface of the hub. With upright port access your connected devices (for example, flash drives and mouse and keyboard wireless receivers) take up less desk space.

Alternatively, you can lay the hub on its side for easy cable connections to devices like external hard drivers or printers.

Designed for easy use

With its compact design, you can easily position the USB 3.2 Gen 1 (also known as USB 3.1 Gen 1, or USB 3.) hub on your desk or workspace to make your USB devices more accessible. There’s also ample space between the USB 3.2 Gen 1 ports, so it’s easy to plug and unplug the devices you use the most.

The USB 3.2 Gen 1 hub is natively supported in virtually all operating systems, which makes for an easy setup with no driver installation required. And because it’s backward compatible, you can connect both new and legacy USB devices (for example USB 2. peripherals).

The ST43PBU3 is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • Four SuperSpeed USB 3.2 Gen 1 ports, with data transfer rates up to 5Gbps
  • Travel friendly, with a portable, lightweight design and a built-in cable that offers flexible desk placement options
  • Perfect for your laptop, MacBook, Microsoft Surface Pro 4, Surface Pro 3 and Surface Book
  • Backward compatible with USB 2. and USB 1./1.1 specifications and devices
  • Plug-and-Play and hot-swap compatible

Reviews

Be the first to submit a review

Trustpilot