StarTech.com ST4300MINU3B StarTech.com 4-Port USB 3.0 SuperSpeed Hub -

MPN
ST4300MINU3B
Brand
StarTech.com
EAN-13
065030850940
Order Code
71-6484
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 49 availableBack-order availability date - 12/11/2026

Add four external USB 3.2 Gen 1 ports to your notebook or Ultrabook™ with a slim, portable hub

The ST43MINU3B Portable 4 Port SuperSpeed Mini USB 3.2 Gen 1 Hub (Black) lets you expand your USB connectivity by turning a single USB 3.2 Gen 1 port into four external USB 3.2 Gen 1 ports. The integrated cable design makes this mini USB hub the perfect accessory for your Mac® / PC notebook or Ultrabook™ computer.

The 4 Port USB 3.2 Gen 1 hub supports USB 3.2 Gen 1 data bandwidth (5 Gbps - up to 1x more than USB 2.) and is backward compatible with USB 2. and 1.1 devices, ensuring flawless performance from all of your USB peripherals/devices, regardless of their age.

Ideal for home and business users who require portability, the external USB 3.2 Gen 1 hub is USB-powered and features a rugged, compact design with a built-in cable so no additional cables are needed to connect the hub to your system.

Backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • Four USB type-A ports that can be accessed simultaneously
  • SuperSpeed USB 3.2 Gen 1 compliant, with data transfer rates up to 5 Gbps
  • Backward compatible with USB 2. and USB 1./1.1 specifications and devices
  • Compact and portable design with built-in cable
  • Plug-and-Play and hot-swap compatible

Reviews

Be the first to submit a review

Trustpilot