StarTech.com ST4202USBGB 4 Port Black USB 2.0 Hub

MPN
ST4202USBGB
Brand
StarTech.com
EAN-13
0065030825054
Order Code
19-9585
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 78 in stock

This 4 Port USB 2.0 Hub from StarTech.com connects to one USB 2.0 port on a Mac or PC computer, adding four USB 2.0 ports - so allowing you to maximise the number of high speed USB peripherals connected to your computer.

The hub supports cascaded installation with other USB 2.0 hubs, supporting up to 127 USB 2.0 device connections - a scalable solution for connecting multiple USB devices to a single host computer.

This hub includes a power adaptor, but can be powered through USB bus connection to the host computer - allowing you to install the hub as needed without worrying about the availability of a power outlet.

The USB 2.0 hub offers an attractive black casing that suits any operating environment and includes a 3ft USB 2.0 A/B male-male cable, for the connection between the hub and the host computer.


  • Colour: Black
  • Enclosure type: Plastic
  • External ports: USB A (4 pin) female, USB B (4 pin) female
  • Interface: USB 2.0
  • Maximum data transfer rate: 480 Mbps
  • OS compatibility: OS independent, no additional drivers or software required
  • Plug type: H
  • Ports: USB A (4 pin) female, USB B (4 pin) female, 4
  • Power source: AC adaptor included
  • System and cable requirements: Any computer with a USB 2.0 port
  • Product dimensions: 100 x 60 x 20mm
  • Manufacturer's part no. ST4202USBGB
Type USB 2.0 Adapter
Interface USB
Colour Black
Cables included USB
Data transfer rate 480 Mbit/s
DC-in jack Yes
Depth 97mm
Harmonized System (HS) code 84719000
Height 19mm
Host Interface USB 2.0 Type-B
Housing Material Plastic
Hub interfaces USB 2.0
Included power plug types UK
Input Current 0.35 A
Input Voltage 100 - 240 V
LED indicators Power
Manual Yes
Master (outer) case height 600mm
Master (outer) case length 500mm
Master (outer) case width 280mm
Number of Outputs 4
Operating temperature (T-T) 0 - 70°C
Output Current 2 A
Output Voltage 5 V
Package depth 152mm
Package height 260mm
Package weight 300g
Package width 95mm
Plug and Play Yes
Ports quantity 4
Power consumption (typical) 10 W
Power plug type Type H
Product colour Black
Products per master (outer) case 30 pc(s)
USB 2.0 ports quantity 4
Weight 284g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot