StarTech.com Multiport USB 2.0 Hubs

With these Multi-port USB hubs from StarTech.com you can turn a single USB connection into four or seven USB ports.

Description Image Product Buy Pricing (Ex VAT) AC adapter included Certification Depth Height Host Interface Included power plug types Input Current Input Voltage Master (outer) case height Master (outer) case length Number of Outputs Master (outer) case width Operating temperature (T-T) Package depth Package height Package weight Package width Ports quantity Plug and Play USB 2.0 ports quantity
StarTech.com ST4202USBGB 4 Port Black USB 2.0 Hub
StarTech.com ST4202USBGB 4 Port Black USB 2.0 Hub
Standard range
Order code: 19-9585
MPN: ST4202USBGB

Despatched within 3 working days - 78 in stock
1+ £23.63
Price per unit Ex VAT
97mm 19mm USB 2.0 Type-B UK 0.35 A 100 - 240 V 600mm 500mm 4 280mm 0 - 70°C 152mm 260mm 300g 95mm 4 Yes 4
StarTech.com ST7202USBGB 7 Port Black USB 2.0 Hub
StarTech.com ST7202USBGB 7 Port Black USB 2.0 Hub
Standard range
Order code: 19-9587
MPN: ST7202USBGB

Despatched within 3 working days - 110 in stock
1+ £29.46
Price per unit Ex VAT
Yes CE, FCC, RoHS 100mm 20mm USB 2.0 7 150mm 225mm 360g 87.3mm 7 7

Trustpilot