StarTech.com ST3300U3S StarTech.com USB 3.0 to Gigabit Ethernet NIC

MPN
ST3300U3S
Brand
StarTech.com
EAN-13
065030849777
Order Code
71-2118
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Add Gigabit Ethernet connectivity and 3 USB 3. Hub ports to a computer through a single SuperSpeed USB 3. port

The ST33U3S USB 3. Gigabit Network Adapter turns a single SuperSpeed USB 3. host connection port into an RJ45 Gigabit network port as well as three additional USB 3. hub ports.

Unlike a USB 2.-based adapter, this USB 3.-based NIC lets you connect to your home or office network at full Gigabit bandwidth, with support for 1/1/1Mbps. Plus, with support for features such as Jumbo Frames, VLAN tagging and Wake on LAN (WoL), this versatile network adapter offers a comprehensive Gigabit network solution.

On top of Gigabit Ethernet connectivity, the adapter also adds three USB 3. hub ports to your system, which allow you to connect external storage or other USB peripherals locally to the host computer. The hub ports support USB 3. speeds of up to 5 Gbps, as well as fast charging for mobile devices (e.g. iPhone®; iPad® and most Android™ devices).

Backward compatible with USB 2. and USB 1.x standards, the Gigabit Adapter/USB 3. hub will still support older USB devices and can also be used with an older system that does not have USB 3. ports (network speed limited by USB 1.x/2. bus), allowing you to mix and match USB 3./2./1.x devices. For further portability, the adapters can be used with or without the included external power adapter, eliminating the hassle of having to find an available wall outlet.

Backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

Reviews

Be the first to submit a review

Trustpilot