StarTech.com ST3300GU3B StarTech.com USB 3.0 Hub with Gigabit Ethernet

MPN
ST3300GU3B
Brand
StarTech.com
EAN-13
065030858304
Order Code
73-2841
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 05/11/2026

Add 3 external USB 3.2 Gen 1 ports with UASP and a Gigabit Ethernet port to your Ultrabook™ or laptop through a single USB 3.2 Gen 1 port

The ST33GU3B Portable USB 3.2 Gen 1 Hub is TAA compliant features an integrated GbE port, enabling you to expand your laptop connectivity by adding three external USB 3.2 Gen 1 ports, as well as a Gigabit network port via a single USB 3.2 Gen 1 connection. This hub is an ideal laptop accessory for your Microsoft Surface™ Pro 4, Surface Pro 3, Surface Book, Dell™ XPS 13, and many other devices.

The hub merges Gigabit network support and USB 3.2 Gen 1 hub access into lightweight yet sturdy aluminum casing, providing vital connectivity ports that are often limited or nonexistent on modern mobile computers, while remaining compact and travel-friendly. Plus, with an attached USB 3.2 Gen 1 host connection cable there’s no need to carry a separate cable with you, so you can tuck the hub neatly into your laptop bag for maximum portability.

For faster and more consistent network connections, the integrated Ethernet port leverages the 5Gbps capabilities of the USB 3.2 Gen 1 interface to provide wired Gigabit access that is fully compatible with IEEE 82.3/u/ab standards. Plus, the GbE port supports Wake-on-LAN (WOL), so you can remotely wake your computer over your network.

An ideal laptop accessory, this mobile USB hub is great for connecting low-power peripherals like a mouse, keyboard or USB flash drive, and also includes a universal power adapter for connecting devices such as external hard drive enclosures" append_qs="filter_IOINTERFACE=USB+3..

Backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • TAA Compliant
  • Provides three USB 3.2 Gen 1 hub ports, with support for up to 5 Gbps
  • Gigabit Ethernet port (RJ45) with Wake-on-LAN (WOL) support
  • Aluminum casing with a compact, slim, and lightweight design for maximum portability
  • Dongle-style combination adapter with built-in USB 3.2 Gen 1 cable
  • IEEE 82.3, IEEE 82.3u, IEEE 82.3ab, IEEE 82.3az compatible
  • Supports 1/1/1 Mbps half and full-duplex operation
  • Backward compatible with USB 2. and 1.x devices
  • Universal Power Adapter (NA/UK/EU) included

Reviews

Be the first to submit a review

Trustpilot