StarTech.com ST3300G3UA StarTech.com 3-Port USB 3.0 Hub with Gigabit

MPN
ST3300G3UA
Brand
StarTech.com
EAN-13
065030862554
Order Code
73-1653
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 14/11/2026

Add three USB 3.2 Gen 1 ports (5Gbps) and a GbE port to your laptop / desktop computer, using this portable USB hub

This USB Hub adds three USB-A 3.2 Gen 1 (5Gbps) ports and one Gigabit Ethernet port to a USB-A enabled desktop or laptop computer. The USB Hub connects to a USB-A port on a computer, using the built-in 1.5in (27cm) host cable. The USB hub is backward compatible with USB 2. (48Mbps) devices, ensuring support for a wide range of modern and legacy USB peripherals (e.g., thumb drives, external HDDs/SSDs, HD cameras, mice, keyboards, webcams, and audio headsets).The USB hub is compact in size, facilitating portability when travelling.

Gigabit Ethernet

The USB hub features a Gigabit Ethernet adapter. The Ethernet controller is compatible with the IEEE 82.3u/ab standards and supports Wake-on-LAN (WoL), Jumbo Frames, and V-LAN Tagging. The network adapter enhances laptop network reliability, security, and performance, by utilizing wired 1/1/1Mbps Ethernet.

Portable and rugged

The hub features a rugged yet lightweight housing, so there's no need to sacrifice dependability for portability. With its compact, USB-powered design and a built-in USB cable, you can tuck the combination hub neatly into your travel bag, and avoid the nuisance of carrying multiple separate adapters.

This USB 3.2 Gen 1 hub is perfect for travel, such as back-and-forth trips from home to office. Plus, the compact hub takes up minimal space on a desk, so you can use it in hot-desk or BYOD (Bring Your Own Device) environments.

Enhance Productivity and Device Management with the StarTech.com Connectivity Tools Application

Developed to improve performance and security, StarTech.com Connectivity Tools is the only software suite on the market that is compatible with a wide variety of IT connectivity accessories. The software suite includes:

•

MAC Address Pass-Through Utility : Improve network security.

•

USB Event Monitoring Utility : Track and log connected USB devices.

•

Wi-Fi Auto Switch Utility : Enable users to quickly access faster network speeds via wired LAN.

For more information and to download the StarTech.com Connectivity Tools application, please visit: www.StarTech.com/connectivity-tools

The StarTech.com Advantage

  • Sleek and stylish, with a silver, sandblasted finish that matches your MacBook
  • Provides three USB 3.2 Gen 1 ports, and one Gigabit Ethernet port in a rugged, aluminum housing
  • Travel friendly, with a portable, lightweight design and a built-in, extended-length cable that offers flexible desk placement options
  • USB powered, so you can carry the hub with you anywhere
  • Multi-platform compatibility with no drivers required, supports Windows, Mac, and Chrome OS
  • Backward compatibility lets you save money and use with existing USB 2. and 1.x devices
  • Dongle-style combination hub provides three SuperSpeed USB 3.2 Gen 1 ports, with throughput support up to 5Gbps
  • Supports Wake-On-LAN, Energy-Efficient Ethernet, jumbo frames, full duplex flow control, VLAN tagging, and layer 2 priority encoding
  • Provides overcurrent protection

Reviews

Be the first to submit a review

Trustpilot