StarTech.com ST121UTPEP StarTech.com VGA Over CAT5 Extender – 250 ft

MPN
ST121UTPEP
Brand
StarTech.com
EAN-13
065030835398
Order Code
73-1635
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £124.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 08/10/2026

Extend a VGA signal to a remote display using Cat5 cabling

The ST121UTPEP VGA Video Extender over Cat5 - Point to Point lets you connect a remote VGA display/projector up to 8m (25ft) away from the VGA signal source. The ST121UTPEP is a bundled kit that includes both a local and a remote unit providing a complete end to end solution for a single source/display connection, transmitting the source VGA signal over a standard Ethernet cable (Cat5 or better UTP cable, terminated with RJ45 connectors).

Offering convenient and cost-effective VGA distribution, the ST121UTPEP only requires one power adapter which can be installed at either the local or remote end of the connection, depending on what is most convenient for your application.

To ensure a tidy installation, the ST121UTPEP includes a mounting bracket for the receiver to help eliminate unnecessary cable tangles.

Backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

Reviews

Be the first to submit a review

Trustpilot