StarTech.com ST121HDBTSC StarTech.com Multi-Input HDBaseT Extender Kit -

MPN
ST121HDBTSC
Brand
StarTech.com
EAN-13
065030879200
Order Code
72-9331
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £327.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Connect four video sources to a remote HDMI display over CAT5e/CAT6 cabling, and easily scale and switch between HDMI, DP or VGA video sources

This multi-input HDBaseT™ extender kit extends your A/V signals to a remote location up to 23 ft. (7 m) away. It features a built-in switch and scaler, so you can choose which video source is output from four independent video sources (2 x HDMI, 1 x VGA and 1 x DisplayPort).

Seamless Integration and Operation

The HDBaseT extender’s built-in converter switch lets you connect two HDMI sources, a VGA source, and a DP source to the same remote and local HDMI display. You don’t need adapters or scalers, or a video switch.

Along with manually switching your video source with easy-to-use buttons, the video extender ensures hassle-free operation with two auto-switching modes: auto-detect switching, which detects and selects a newly connected device, and priority selection, which lets you choose which port is activated by default, for automatic switching.

Built-In Video Scaling

This HDBaseT extender features a built-in scaler that scales the image to 18p, so you can rest assured your HDMI display will intuitively work with any source that’s connected through it. Scaling is easy to do, with an intuitive OSD that's accessible using buttons on the remote receiver. Newer HDMI displays no longer support legacy resolution video signals. Without support for these common VGA resolutions, your source may not work with your new HDMI display.

High-Definition 18p Video at 23 Feet (7 Meters)

The extender kit maintains your HD picture quality, even at 23 ft. (7 m) away from your video source, ensuring you can provide the best possible viewing experience.

The ST121HDBTSC is backed by a 2-year StarTech.com warranty and free lifetime technical support.

The StarTech.com Advantage

  • Save hassle and expense with a switch and extender in one device, that accommodates VGA, DP and HDMI inputs
  • Ensure perfect video connectivity, every time, with a built-in video scaler
  • Get crystal-clear picture quality at impressive distances with 18 resolution at up to 23 ft.

Reviews

Be the first to submit a review

Trustpilot