StarTech.com ST1000SPEX2LT 1-Port Gigabit PCIe Network Adapter Card, Low-Profil

MPN
ST1000SPEX2LT
Brand
StarTech.com
UPC-12
065030911030
Order Code
70-5782
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Add a 10/100/1000Mbps Ethernet port to any PC through a PCI Express slot

This TAA-compliant Gigabit Ethernet card adds a gigabit Ethernet interface to a desktop or server.

Plug And Play Compatible

This 1-port network interface card is plug-and-play compatible, with drivers that auto-install on major operating systems such as Windows, Windows Server, and Linux. It is compatible with Intel and AMD hardware platforms equipped with PCI Express x1, x2, x4, x8, or x16 slots.

Performance and Management

This network card features link speed and activity LED indicators for visual network speed verification and issue diagnosis.

This PCIe network adapter supports 9K jumbo frames to minimize packet overhead, Wake-on-LAN (WoL) for remote system booting, auto-negotiation between 10/100/1000Mbps, and VLANs for streamlined network management.

Universal Fit

The PCI Express NIC includes a pre-installed low-profile bracket for compatibility with small form-factor computers, as well as a standard-profile bracket for full-sized desktops and servers.

The StarTech.com Advantage

  • TAA-COMPLIANT GIGABIT ETHERNET CARD: Network Card with Realtek RTL8111H chip adds a gigabit ethernet interface to a desktop or server
  • Features link speed and activity LED indicators allowing users to visually diagnose issues and confirm network speeds
  • PLUG & PLAY COMPATIBILITY: Network Interface Card drivers auto-install in most major operating systems including Windows, Windows Server, and Linux
  • Works with Intel and AMD hardware platforms that have a PCI Express x1, x2, x4, x8, or x16 slot
  • PERFORMANCE & MANAGEMENT: PCIe Network Adapter Card supports 9K jumbo frames to reduce packet overhead, Wake-on-LAN (WoL) for remote system booting, auto-negotiation between 10/100/1000Mbps, and VLANs for efficient network management
  • UNIVERSAL FIT: PCI Express NIC comes with a pre-installed low-profile bracket for small form-factor computers, and it includes a standard-profile bracket for compatibility with full-sized desktops and servers
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this 1-port low-profile network card is backed for 2-years, including free lifetime 24/5 multi-lingual technical assistance
Type Ethernet Adapter

Reviews

Be the first to submit a review

Trustpilot