StarTech.com SSPMSVESA StarTech.com Docking Station Mount - For

MPN
SSPMSVESA
Brand
StarTech.com
EAN-13
065030882347
Order Code
71-7685
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/10/2026

Back-of-Monitor Mounting Plate | For Compatible StarTech.com Docks and Hubs

Create a clutter-free workspace by mounting your docking station or hub, freeing up space on your desktop. This VESA compatible docking station mount makes it easy to attach a compatible StarTech.com dock or hub to the backside of your monitor.

VESA Compatible Mounting Adapter

The docking station mounting plate attaches easily to monitors with a 75x75 or 1x1 mm VESA hole pattern.

Robust Construction

Made in Canada, the sturdy and durable dock and hub mount is engineered from 1 gauge steel (3.3 mm thick).

Versatile Use

The VESA docking station and hub mount works with monitors mounted on a stand, or attached to a monitor arm. The docking station mount provides a great way to free up desk space in offices in business or commercial spaces. It's also ideal for space-constrained areas, including hot desks and shared workstations, cubicles, mobile and wall-mounted workstations, and home offices.

Save Desk Space

This innovative mount is designed to work exclusively with compatible StarTech.com products including:

4-Port USB-C 1Gbps Hub - USB 3.1 to 3x USB-A + 1x USB-C (HB31C3A1CS)

4-Port USB-C 1Gbps Hub - USB 3.1 to 4x USB-A - Self Powered (HB31C4AS)

3-Port USB-C Hub with GbE - USB 3.1 (1Gbps) (HB31C2A1CGS)

USB-C & USB-A 5Gbps Docking Station - USB 3.1 (5Gbps) Universal Laptop Docking Station (DK3C2DPPDUE - UK/EU)

Thunderbolt 3 Dual Monitor Docking Station - Thunderbolt 3 w/ USB-C compatibility - Dual Monitor 4K6Hz (TB3CDK2DPUE - UK/EU)

USB-C 3.1 5Gbps Dual Monitor Docking Station - USB-C 3.1 Gen 1 - Dual Monitor 18p (DK3CHHPDUK - UK only)

USB-C & USB-A 5Gbps Docking Station - USB 3.1 (5Gbps) Universal Laptop Docking Station (DK3C2DPPD)

Thunderbolt 3 Dual Monitor Docking Station - Thunderbolt 3 w/ USB-C compatibility - Dual Monitor 4K6Hz (TB3CDK2DP)

Thunderbolt 3 Dual DP Monitor Docking Station - Thunderbolt 3 w/ USB-C compatibility - Dual DP Monitor 4K6Hz (TB3CDOCKDP)

USB-C 3.1 5Gbps Dual Monitor Docking Station - USB-C 3.1 Gen 1 - Dual Monitor 18p (DK3CHHPDEU - EU only)

USB-C 3.1 5Gbps Dual Monitor Docking Station - USB-C 3.1 Gen 1 - Dual Monitor 18p (DK3CHHPDAU - AU only)

USB-C 3.1 5Gbps Dual Monitor Docking Station - USB-C 3.1 Gen 1 - Dual Monitor 18p (DK3CHHPD)

Fast and Easy to Install

Using the docking station mounting kit, complete with mounting plate and screws, you can mount your compatible dock or hub to the back of your monitor that is recessed up to 7mm. When installed, the dock mount sits almost flush with the monitor, while still allowing easy access.

SSPMSVESA is backed by a StarTech.com 5-year warranty and free lifetime technical support.

The StarTech.com Advantage

- Save space by mounting your StarTech.com docking station or hub to the back of your VESA compatible monitor
- Attaches to the back of monitors with a VESA 75x75 or 1x1 mm hole pattern
- Robust construction made of strong 1 gauge steel (3.3 mm thick)
  • Save space by mounting your StarTech.com docking station or hub to the back of your VESA compatible monitor_xD_
  • Attaches to the back of monitors with a VESA 75x75 or 1x1 mm hole pattern_xD_
  • Robust construction made of strong 1 gauge steel (3.3 mm thick)_xD_
  • Docking station and hub mounting kit includes VESA mounting plate and screws_xD_
  • TAA compliant_xD_
  • _xD_

Reviews

Be the first to submit a review

Trustpilot