StarTech.com SLSATAF36 StarTech.com 36in Slimline SATA to SATA with LP4

MPN
SLSATAF36
Brand
StarTech.com
EAN-13
065030837927
Order Code
71-9392
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Connect a slimline SATA drive to a standard SATA motherboard connector.

The SLSATAF36 Slimline SATA to SATA with LP4 Power Cable (36-inch) features a SATA data receptacle and a LP4 power connection on one end, and a Slimline Serial ATA receptacle on the other - allowing you to connect a slim SATA drive to a computer motherboard that does not have a Slimline connection available.

Supporting full SATA 3. bandwidth of up to 6Gbps when used with SATA 3. compliant drives, this innovative adapter cable provides you with the connections needed to simplify the migration to Slimline SATA-equipped drives.

Constructed of only top quality materials and designed for optimum performance and reliability the SLSATAF36 is backed by our lifetime warranty.

The StarTech.com Advantage

- Cost-effective solution for connecting a Slimline SATA drive to a SATA equipped computer motherboard
- Features a thin cable design, which helps reduce clutter and increase airflow within the computer/server case, for optimum system performance
- Backed by StarTech.com lifetime warranty, ensuring a dependable connection

Reviews

Be the first to submit a review

Trustpilot