StarTech.com SHELF-1U-12-FIXED-V 1U Server Rack Shelf - Universal Vented Rack M

MPN
SHELF-1U-12-FIXED-V
Brand
StarTech.com
UPC-12
065030893695
Order Code
70-5420
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 34 in stock

Add a sturdy, 1U server rack shelf into almost any rack or cabinet

The SHELF-1U-12-FIXED-V lets you add 1U 12 inches (30.5 cm) deep shelf to any EIA-310 compliant 19-inch rack or cabinet. The shelf is vented to improve airflow and help lower temperatures in your rack.

Quality construction

The fixed-rack shelf can hold up to 55 lbs (25 kg) of equipment and is constructed using 2.0 mm SPCC commercial-grade cold-rolled steel for long-term durability and sturdiness. Accommodate your accessories or non-mountable devices for ease of access or connectivity to your equipment.

Maximize ventilation

The vented shelf plate improves the airflow helping to dissipate heat away from your equipment for extended and cooler operation.

Hardware included

Conveniently includes M6 square cage nuts and M6 screws to set it up in no time.

The SHELF-1U-12-FIXED-V is backed by a StarTech.com lifetime warranty and free lifetime technical support.

The StarTech.com Advantage

  • UNIVERSAL 19 FIT: This 1U vented server rack mount shelf is designed to fit EIA-310 compliant 19in server racks and can accommodate an internal depth of 12in (30.5cm) for your data, IT, networking, or equipment from brands like APC, Dell, Lenovo and HPE
  • DURABLE DESIGN: Constructed with 2.0 mm thick SPCC commercial cold-rolled steel, the sturdy front mounted cabinet shelf ensures durability and supports a total weight of 55 lbs (25 kg) making it the perfect rack shelf for any environment
  • MAXIMIZE VENTILATION: The vented shelf plate on the cantilever rack shelf helps to improve airflow to effectively dissipate heat away from your equipment
  • EASY ACCESS: The shelf can be used for modems, routers, Wi-Fi access points, and other IT/network/telco equipment that cant be mounted on a rack or to store and access frequently used tools and supplies
  • STARTECH.COM ADVANTAGE: IT professionals’ choice for over 30 years, this 1U vented server rack shelf is backed for life by StarTech.com, including free lifetime 24/5 multi-lingual technical assistance
Height 1 U
Width 19 Inch
Depth 300mm
Type Shelf

Reviews

Be the first to submit a review

Trustpilot