StarTech.com SFPGLCSXMMST Cisco Compatible Gigabit Fiber SFP Transceiver Module

MPN
SFPGLCSXMMST
Brand
StarTech.com
EAN-13
0065030849692
Order Code
19-9757
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £33.14 £33.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 29 in stock

The Startech.com SFPGLCSXMMST Cisco® Compatible Gigabit Fibre SFP Transceiver Module is built to comply with MSA (Multi-Sourcing Agreement) standards to offer a cost-effective way to add, replace or upgrade a Multimode LC port on your Gigabit fibre networking equipment or fibre media converter.

Supporting data rates up to 1.25Gbps, this LC Mini-GBIC module can be installed into any fibre networking device with an MSA or Cisco compliant SFP port. Delivering both convenience and scalability, this fibre transceiver is fully hot-pluggable, which enables you to install the module without interrupting network traffic or requiring a device reboot.

This 850nm multi-mode SFP module is compatible with the Cisco GLC-SX-MM transceiver and can extend your network connectivity up to 550m (1804ft).

Backed by a StarTech.com lifetime warranty and free lifetime technical support.


  • Compatible networks: 1000 Mbps (1 Gbps)
  • Connectors, local unit: Fibre optic LC duplex
  • Fibre operating mode: Half/Full-Duplex
  • Fibre type: Multi mode
  • Max transfer distance: 550 m (1804 ft)
  • Maximum data transfer rate: 1.25 Gbps
  • System and cable requirements: MSA or Cisco compliant SFP port
  • Wavelength: 850nm
  • Product dimensions: 60 x 12 x 10mm
  • Manufacturer's part no.: SFPGLCSXMMST
Type SFP transceiver
Brand compatibility Cisco
Certification CE, FCC, UL, REACH
Compatible products GLC-SX-mm
Compliance certificates RoHS
Depth 60mm
Digital Diagnostics Monitoring (DDM) No
Duplex system Full, Half
Fiber optic connector LC
Harmonized System (HS) code 85369010
Height 10mm
Hot-swap Yes
Interface SFP fibre
Interface Type SFP
Master (outer) case height 205mm
Master (outer) case length 305mm
Master (outer) case width 260mm
Maximum data transfer rate 1250 Mbit/s
Maximum transfer distance 550m
Mean time between failures (MTBF) 3381761 h
Multi-mode fiber (MMF) supported Yes
Networking standards IEEE 802.3z
Operating relative humidity (H-H) 30 - 70%
Operating temperature (T-T) 0 - 70°C
Package depth 118mm
Package height 32mm
Package weight 95g
Package width 95mm
Power consumption (typical) 1 W
Power Supply By SFP host
Product colour Silver
Products per master (outer) case 36 pc(s)
Quantity per pack 1 pc(s)
Range 550m
SFP transceiver standard SX
SFP transceiver type Fiber optic
Storage temperature (T-T) -40 - 85°C
Wavelength 850 nm
Wavelength-division multiplexing (WDM) No
Weight 16g
Width 12mm

Reviews

Be the first to submit a review

Trustpilot