StarTech.com 1.25G SFP Transceiver Modules

These StarTech.com SFP transceivers allow you to extend your network connectivity and are hot-pluggable, enabling you to install a module without interrupting network traffic or requiring a device reboot. Supporting data rates up to 1.25 Gbps, these LC Mini-GBIC modules can be installed into any fibre networking device with an MSA or Cisco compliant SFP port.

Backed by a StarTech.com lifetime warranty and free lifetime technical support.

  • Compatible networks: 1000 Mbps (1 Gbps)
  • Connectors, local unit: Fibre optic LC duplex female
  • Fibre operating mode: Half/Full-Duplex
  • Maximum data transfer rate: 1.25 Gbps
  • requirements: MSA or Cisco compliant SFP port
  • Product dimensions: 60 x 12 x 10mm
Description Image Product Buy Pricing (Ex VAT) Brand compatibility Certification Compatible products Digital Diagnostics Monitoring (DDM) Interface Master (outer) case height Master (outer) case length Master (outer) case width Maximum transfer distance Mean time between failures (MTBF) Multi-mode fiber (MMF) supported Package depth Package height Package weight Package width Product colour Range SFP transceiver standard Single-mode fiber (SMF) supported Wavelength
StarTech.com SFPG1320C SFP 1.25G SFP, 1310nm, 20km,Single Mode, LC, With DDM
StarTech.com SFPG1320C SFP 1.25G SFP, 1310nm, 20km,Single Mode, LC, With DDM
Standard range
Order code: 19-9755
MPN: SFPG1320C

Despatched within 3 working days - 6 in stock
1+ £55.64
Price per unit Ex VAT
Cisco CE, FCC, UL, REACH GLC-LH-SMD Yes SFP fiber 201mm 302mm 254mm 20000m 2722277 h No 92mm 33mm 48g 118mm Silver 20000m LH Yes 1310 nm
StarTech.com SFPGLCLHSMST Cisco Compatible Gigabit Fiber Single Mode 1310nm
StarTech.com SFPGLCLHSMST Cisco Compatible Gigabit Fiber Single Mode 1310nm
Standard range
Order code: 19-9756
MPN: SFPGLCLHSMST

Despatched within 3 working days - 4 in stock
1+ £46.78
Price per unit Ex VAT
CE, FCC, UL No SFP fiber 211mm 303mm 251mm 10000m 3092408 h Yes 93mm 33mm 46g 119mm Stainless steel 10000m LH, LX 1310 nm
StarTech.com SFPGLCSXMMST Cisco Compatible Gigabit Fiber SFP Transceiver Module
StarTech.com SFPGLCSXMMST Cisco Compatible Gigabit Fiber SFP Transceiver Module
Standard range
Order code: 19-9757
MPN: SFPGLCSXMMST

Despatched within 3 working days - 29 in stock
1+ £33.01
Price per unit Ex VAT
Cisco CE, FCC, UL, REACH GLC-SX-mm No SFP fibre 205mm 305mm 260mm 550m 3381761 h Yes 118mm 32mm 95g 95mm Silver 550m SX 850 nm

Trustpilot