StarTech.com SDOCK2U313 USB 3.1 Dual Bay HDD/SSD Drive Docking Station

MPN
SDOCK2U313
Brand
StarTech.com
EAN-13
0065030861663
Order Code
19-9679
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £113.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

Get unprecedented performance and storage capacity with this USB 3.1 Gen 2 dual-drive docking station from StarTech.com. It supports both 2.5in and 3.5in form factor solid-state and hard drives, with a high capacity storage capability of 12TB (6TB per drive).

USB 3.1 Gen 2 gives you greater bandwidth and speed with file transfer rates of up to 10 Gbps - twice the speed of USB 3.0 technology. This lets you leverage the high performance of the latest SSDs and hard drives, while alleviating bottlenecks in your data transfers.

It's never been easier to dock and swap drives from your desktop computer or laptop. Simply insert your drives into the top loading slot, with no tools or trays required. The HDD ejection button allows fast and simple drive removal.

The dual-drive docking station is supplied with a USB Type-A to B cable, providing backward compatibility with existing USB 3.0, 2.0 and 1.x devices. It also supports UASP for enhanced performance.

The SDOCK2U313 is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Black
  • Compatible drive types (type and rate): SATA
  • Connectors, drive: SATA data and power combo (7+15 pin) receptacle
  • Connectors, host: USB 3.1 USB type Micro-B (10 pin, gen 2, 10 Gbps) female
  • Drive installation: Removable
  • Drive size: 2.5in and 3.5in
  • Enclosure type: Plastic
  • Interface type and rate: SATA III (6 Gbps), USB 3.1 gen 2, 10 Gbit/s
  • Max drive capacity: Currently tested with hard drives up to 6TB at 7200 RPM
  • Maximum data transfer rate: 10 Gbps
  • Number of 2.5 inch bays: 2
  • Number of drives: 2
  • OS compatibility: OS independent, no software or drivers required
  • Plug type: M
  • Power source: AC adaptor included
  • Product dimensions: 148 x 132 x 70mm
  • Manufacturer's part: SDOCK2U313
Host Connection USB
Type Docking station
AC adapter included Yes
AC input voltage 100-240 V
Built-in fan No
Cables included USB
Certification CE, FCC, REACH
Chipset ASMedia - ASM1352R
Compliance certificates RoHS
DC-in jack Yes
Depth 132mm
Drive Interface SATA III
Harmonized System (HS) code 84733080
Height 70mm
Included power plug types AU, EU, NA, UK
Input Current 1.3 A
LED indicators Activity, Power
Master (outer) case height 465mm
Master (outer) case length 620mm
Master (outer) case width 200mm
Material Plastic
Maximum storage capacity 6 TB
Number of fans 0 fan(s)
Number of storage drives supported 2
Operating relative humidity (H-H) 20 - 80%
Operating temperature (T-T) 5 - 35°C
Output Current 3 A
Output Voltage 12 V
Package depth 210mm
Package height 120mm
Package weight 980g
Package width 190mm
Power plug type Typem
Product colour Black
Products per master (outer) case 10 pc(s)
Quick installation guide Yes
Storage drive interface Serial ATA, Serial ATA II, Serial ATA III
Storage drive sizes supported 2.5,3.5
Storage media type HDD, SSD
Storage temperature (T-T) -20 - 50°C
UASP support Yes
Weight 502g
Width 148mm

Reviews

Be the first to submit a review

Trustpilot